1730005-25M

Qualtek
562-1730005-25M
1730005-25M

Fabricante:

Descripción:
Cables HDMI HDMI A Male to HDMI A Male, HDMI 2.1 Active Optical Cables (AOC), Black color, 25M Length

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$151.21 $151.21
$128.54 $1,285.40
$128.53 $3,213.25
$127.98 $6,399.00

Atributo del producto Valor de atributo Seleccionar atributo
Qualtek
Categoría de producto: Cables HDMI
RoHS:  
HDMI
19 Position
HDMI
19 Position
Male / Male
26 AWG, 28 AWG, 30 AWG
25 m
Black
Marca: Qualtek
Tipo de producto: HDMI Cables
Cantidad de empaque de fábrica: 1
Subcategoría: Cable Assemblies
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
8544422000
TARIC:
8544421000
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

HDMI 2.1 Active Optical Cables

Qualtek HDMI 2.1 Active Optical Cables are constructed from copper and optical fiber with cable lengths up to 30m. These AOCs provide a built-in optical engine, which is ideal for maintaining 8K Ultra HD resolution and ensuring a full 48Gpbs bandwidth with zero signal loss over long distances. The HDMI 2.1 cables are more flexible (20mm bending radius) and easier to install than traditional long-length HDMI cables. Other features include built-in Ethernet, eARC support, and HDCP 2.2 compliance. Qualtek HDMI 2.1 Active Optical Cables are directional, meaning each end is embossed with "Source" and "Display" to indicate the direction of the signal flow. These plug-and-play cables do not require USB power or external power adapters. The series is also HDR and 3D compatible as well as backwards compatible with previous HDMI standards.