R1DX-0515-Tray

RECOM Power
919-R1DX-0515-TRAY
R1DX-0515-Tray

Fabricante:

Descripción:
Convertidores DC/DC: SMD 1W 5Vin +/-15Vout 33mA Unregulated
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
26 Semanas Tiempo estimado de producción de fábrica.
Se establece un tiempo de entrega prolongado para este producto.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$4.69 $4.69
$4.60 $138.00
$4.30 $516.00
$4.20 $1,134.00
$4.13 $2,106.30
$4.09 $4,171.80
$4.04 $10,180.80
5,010 Presupuesto

Embalaje alternativo

N.º de artículo del Fabricante:
Embalaje:
Reel, Cut Tape
Disponibilidad:
En existencias
Precio:
$5.12
Mín.:
1

Atributo del producto Valor de atributo Seleccionar atributo
RECOM
Categoría de producto: Convertidores DC/DC: SMD
RoHS:  
Isolated
2 Output
1 W
5 V
4.5 V
5.5 V
15 V
33 mA
15 V
33 mA
1 kV
SMD-10
15.24 mm
11.1 mm
8 mm
Industrial
R1DX
Marca: RECOM Power
Conformidad: CAN/CSA; IEC; RoHS; UL
Voltaje de entrada: 4.5 V to 5.5 V
Temperatura de trabajo máxima: + 95 C
Temperatura de trabajo mínima: - 40 C
Estilo de montaje: SMD/SMT
Empaquetado: Tray
Producto: Isolated
Tipo de producto: Isolated DC-DC Converters
Cantidad de empaque de fábrica: 30
Subcategoría: DC-DC Converters
Nombre comercial: Econoline
Alias de las piezas n.º: 10019388
Peso de la unidad: 1.200 g
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
8504409999
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Taiwán
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.

R1SX/R1DX 1W SMD DC/DC Converters

RECOM R1SX/R1DX 1W SMD DC/DC Converters are low-profile, open-frame SMD isolated DC/DC converters available with 3.3V or 5V inputs that offer a single unregulated 3.3V or 5V output. These cost-effective converters are available with single (R1SX) or dual (R1DX) outputs. There is no minimum load requirement, and the quiescent consumption is less than 150mW. Other features of this RECOM series include 1kVDC or 3kVDC isolation and a -40°C to +100°C operating temperature (without derating). The industry-standard pinout is compatible with the R1S/R1D series but is half the height. The converters are fully certified to IEC/EN/UL62368 and 60950 and 10/10 RoHS compliant. Class A EMC conformity requires only an input capacitor and Class B EMC conformity can be reached with a simple external LC filter.