RPMVH3.3-0.5-CT

RECOM Power
919-RPMVH3.3-0.5-CT
RPMVH3.3-0.5-CT

Fabricante:

Descripción:
Convertidores DC/DC: SMD 1.65W 6-115Vin 3.3Vout 500mA bag

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
166 Se puede enviar en 20 días
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$10.56 $10.56
$10.17 $50.85
$10.00 $100.00
$9.92 $248.00
$9.83 $491.50
$9.67 $967.00
$9.54 $2,385.00
$9.45 $4,725.00

Atributo del producto Valor de atributo Seleccionar atributo
RECOM
Categoría de producto: Convertidores DC/DC: SMD
RoHS:  
Non-Isolated
1 Output
48 VDC
6 VDC
115 VDC
3.3 VDC
500 mA
LGA-25
12.19 mm
12.19 mm
3.75 mm
Industrial
RPMVH-0.5
Aplicación: Energy, Industrial and Automation
Marca: RECOM Power
Dimensiones: 12.19 mm x 12.19 mm x 3.75 mm
Voltaje de entrada: 6 VDC to 115 VDC
Temperatura de trabajo máxima: + 100 C
Temperatura de trabajo mínima: - 40 C
Estilo de montaje: SMD/SMT
Producto: Non-Isolated
Tipo de producto: Switching Voltage Regulators
Subcategoría: DC-DC Converters
Alias de las piezas n.º: 80000311
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
8504409580
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Tailandia
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

RPMVH-0.5 Power Modules

RECOM Power RPMVH-0.5 Power Modules are a wide input voltage, 0.5A non-isolated switching regulator power modules. These modules accept up to 115VDC input and provide a trimmable output from 2.6VDC to 28VDC. The RPMVH-0.5 power modules feature adjustable output, sequencing, on/off control, and power good signals. These power modules feature an ultra‑compact 3.75 mm profile and achieve efficiencies up to 90%. The RPMVH-0.5 power modules operate at full load at ambient temperatures up to 100°C and with power derating up to 120°C without forced-air cooling. These power modules are housed in a fully enclosed package with 6‑sided shielding, delivering enhanced EMC performance and robust thermal management. Typical applications include industrial automation, building and home automation, energy, datacom and telecom, and infrastructure.

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.