PSR500HTQFD

ROHM Semiconductor
755-PSR500HTQFD
PSR500HTQFD

Fabricante:

Descripción:
Resistores de detección de corriente - SMD High Power Metal Plate Shunt Resistor, 5931mm, 1
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
16 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 2000   Múltiples: 2000
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 2000)
$0.989 $1,978.00
$0.988 $3,952.00

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
ROHM Semiconductor
Categoría de producto: Resistores de detección de corriente - SMD
Reel
PSR
300 uOhms
1 %
5931
15075
15 mm (0.591 in)
7.75 mm (0.305 in)
- 65 C
+ 175 C
Metal Plate
2 Terminal
SMD/SMT
Aplicación: Current Sense
Marca: ROHM Semiconductor
Estilo de montaje: PCB Mount
Cantidad de terminales: 2 Terminal
Producto: Shunt Resistors
Tipo de producto: Current Sense Resistors
Cantidad de empaque de fábrica: 2000
Subcategoría: Resistors
Tipo: High Power Metal Plate Shunt Resistor
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Hoja de datos

Specification Sheets

Códigos de cumplimiento
USHTS:
8533210030
TARIC:
8533210000
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
Renewable Energy Solutions

Littelfuse provides a wide range of renewable energy solutions that include high-speed fuses, fast-acting relays, surge protection devices, and temperature sensors. These products from Littelfuse are designed to protect equipment from arc-flashes and fault conditions caused by equipment failure, phase-to-phase or ground faults, insulation breakdown, or temperature extremes. This selection of fuses, relays, surge protection devices, and temperature sensors can be found and used in Battery Energy Storage Systems (BESS), Solar/Photovoltaic (PV) energy solutions, and wind turbines.

Automotive Power Solutions

ROHM Semiconductor Automotive Power Solutions offer a broad portfolio of products and solutions for automotive systems, from the infotainment center and instrument cluster to powertrain and body ECUs. Also, as the demand for next-generation vehicles that embody these principles increases and automatic driving and smart cities will soon be realized, high-performance ICs and high power devices are becoming indispensable. ROHM contributes to the evolution and advancement of the automotive sector and next-generation cars by taking a quality-first approach to product manufacturing while ensuring long-term, stable supply.

Current Sensing Resistors

ROHM Semiconductor Current Sensing Resistors are developed for a wide range of applications requiring greater reliability. ROHM Semiconductor Current Sensing Resistors use a high-performance alloy for the resistive element, enabling high-accuracy current detection with excellent temperature characteristics. Applications include portable devices such as smartphones as well as automotive and industrial systems.