SDR03EZPF16R0

ROHM Semiconductor
755-SDR03EZPF16R0
SDR03EZPF16R0

Fabricante:

Descripción:
Resistores de película gruesa - SMD Anti-Surge Chip Resistor, 1608mm 150V 0.4W +/-1%, 16.0 ohm

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 7,685

Existencias:
7,685 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
9 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--

Precio (USD)

Cantidad Precio unitario
Precio ext.
$0.16 $0.16
$0.079 $0.79
$0.045 $4.50
$0.029 $29.00
$0.026 $52.00
Envase tipo carrete completo (pedir en múltiplos de 5000)
$0.023 $115.00
$0.02 $200.00
$0.018 $450.00
$0.017 $850.00

Atributo del producto Valor de atributo Seleccionar atributo
ROHM Semiconductor
Categoría de producto: Resistores de película gruesa - SMD
RoHS:  
Reel
Cut Tape
SFR
16 Ohms
400 mW
1 %
100 PPM / C
- 55 C
+ 155 C
150 V
0603
1608
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.45 mm (0.018 in)
Automotive Grade
Anti-Surge Resistors
Marca: ROHM Semiconductor
Estilo de montaje: PCB Mount
Producto: Thick Film Resistors SMD
Tipo de producto: Automotive Grade, Industrial Grade
Cantidad de empaque de fábrica: 5000
Subcategoría: Resistors
Tecnología: Thick Film
Estilo de terminación: SMD/SMT
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

SDR High Anti-Surge Chip Resistors

ROHM Semiconductor SDR High Anti-Surge Chip Resistors employ resistive elements that are uniquely structured, having a high tolerance to the surge. These automotive grade resistors offer a guaranteed 0.3W or 0.5W power rating in a 0603 or 0805 size SMD package. The SDR series chip resistors operate between -55°C to 155°C temperature range and feature a 10Ω to 1MΩ resistance range. These RoHS-compliant high anti-surge chip resistors are well suited for high-reliability sets and circuits.

Automotive Power Solutions

ROHM Semiconductor Automotive Power Solutions offer a broad portfolio of products and solutions for automotive systems, from the infotainment center and instrument cluster to powertrain and body ECUs. Also, as the demand for next-generation vehicles that embody these principles increases and automatic driving and smart cities will soon be realized, high-performance ICs and high power devices are becoming indispensable. ROHM contributes to the evolution and advancement of the automotive sector and next-generation cars by taking a quality-first approach to product manufacturing while ensuring long-term, stable supply.

High-Reliability Chip Resistors

ROHM Semiconductor High-Reliability Chip Resistors including anti-surge ESR and SDR series, superior junction reliability and high rated power LTR series, high voltage type resistance KTR series, and the sulfur tolerant SFR series. The resistors are optimized for a variety of applications including automotive and industrial. ROHM Specialty Chip Resistors are ISO9001 / ISO / TS16949 certified.

Sulfur Tolerant Chip Resistors

ROHM Semiconductors Sulfur Tolerant Chip Resistors have a special construction that prevents sulfur gas penetration, significantly increasing reliability. Depending on the model, these resistors range from 1005mm to 2012mm in size and have a 50V to 150V rating. These ROHM Semiconductors Sulfur Tolerant Chip Resistors have an operating temperature range of -55°C to 155°C and are ISO9001/ISO/TS16949 certified. 

SFR Anti-Sulfur Chip Resistors

ROHM Semiconductor SFR Anti-Sulfur Chip Resistors feature a special construction to prevent sulfur gas penetration and significantly increase reliability. The SFR Series is ISO9001 / ISO / TS16949 certified. These resistors are offered in numerous models in package sizes ranging from 1005 to 3225. ROHM Semiconductor SFR Anti-Sulfur Chip Resistors correspond to AEC-Q200 standards.