R570812100

Radiall
501-R570812100
R570812100

Fabricante:

Descripción:
Interruptores coaxiales SPDT Ramses SMA2.9 40GHz Failsafe 12Vdc TTL Diodes Pins Terminals

Ciclo de vida:
Verificar estado con la fábrica:
No es clara la información sobre el ciclo de vida. Obtenga una cotización para verificar la disponibilidad de este número de pieza del fabricante.
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
Radiall
Categoría de producto: Interruptores coaxiales
RoHS:  
REACH - SVHC:
SPDT
40 GHz
12 VDC
Solder Pin
1.9:1
0.8 dB
50 dB
Bulk
Marca: Radiall
Iluminado: Non-Illuminated
Impedancia: 50 Ohms
Vida útil: 10000000 Cycle
Temperatura de trabajo máxima: + 85 C
Temperatura de trabajo mínima: - 40 C
Número de posiciones: 2 Position
Tipo de producto: Coaxial Switches
Cantidad de empaque de fábrica: 1
Subcategoría: Switches
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
8536500090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Francia
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

RAMSES Microwave Switches

Radiall RAMSES Microwave Switches are an innovative system designed for constructing electromechanical coaxial RF switches with increased long term reliability. The unique internal construction makes the switches modular, which reduces the cost and lead time. The Radiall Modular System for Electromechanical Switches (RAMSES) is a patented concept that enables microwave coaxial switches to be produced with a typical operating life of 10 million cycles while suffering no decrease in contact resistance reliability over time.

R57 Low PIM SMA Coaxial Switches

Radiall R57 Low PIM (Passive Intermodulation) SMA Coaxial Switches meet the growing demand on wireless communication devices with higher data rates. The R57  switches are guaranteed at -160dBc with the same carrier level at +43dBm. With over two million cycles, high reliability, and superior RF performance, the Radiall R57 Low PIM SMA switches can be used in modular instrumentation, telecom equipment testing, and laboratory test benches.