R5F100LEDFA#10

Renesas Electronics
968-R5F100LEDFA#10
R5F100LEDFA#10

Fabricante:

Descripción:
Microcontroladores de 16 bits - MCU 16-BIT GENERAL MCU RL78/G13 64K 64LQFP -40 to 85 C
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
18 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 952   Múltiples: 952
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$1.74 $1,656.48

Atributo del producto Valor de atributo Seleccionar atributo
Renesas Electronics
Categoría de producto: Microcontroladores de 16 bits - MCU
RoHS:  
RL78/G13
Tray
Marca: Renesas Electronics
Sensibles a la humedad: Yes
Tipo de producto: 16-bit Microcontrollers - MCU
Cantidad de empaque de fábrica: 952
Subcategoría: Microcontrollers - MCU
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
8542319092
USHTS:
8542310020
TARIC:
8542319000
ECCN:
3A991.a.2
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Air Duct System Solutions

Renesas Electronics Air Duct System Solutions demonstrate an air duct system that purifies the air inside homes by sensing the temperature, humidity, and air quality. This solution includes the RL78 microcontroller (MCU) series, which has a variety of functions, a wide lineup, and a standby function. This reduces current consumption to minimize standby power. The solution also includes the RX23T MCU that enables efficient motor control.

RL78/G13 Series MCUs

Renesas Electronics RL78/G13 Series Microcontrollers (MCUs) are high-function general-purpose microcontrollers that consume low power and are available with an abundant lineup of various configurations. These MCUs balance the low level of consumption current (CPU: 66μA/MHz, standby (STOP): 230nA) and 43.2 DMIPS (32MHz) high performance. The RL78/G13 MCUs are capable of enabling IEC/UL 60730 safety standards for household appliances through built-in safety features. These microcontrollers can be used in a wide variety of applications, from home and consumer appliances to industrial equipment, healthcare, and security.