R5F101FJAFP#10

Renesas Electronics
968-R5F101FJAFP#10
R5F101FJAFP#10

Fabricante:

Descripción:
Microcontroladores de 16 bits - MCU 16-BIT GENERAL MCU RL78/G13 256K 44LQFP -40 to 85 C
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
18 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1280   Múltiples: 1280
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$1.76 $2,252.80
$1.67 $6,412.80

Embalaje alternativo

N.º de artículo del Fabricante:
Embalaje:
Tray
Disponibilidad:
En existencias
Precio:
$3.19
Mín.:
1

Atributo del producto Valor de atributo Seleccionar atributo
Renesas Electronics
Categoría de producto: Microcontroladores de 16 bits - MCU
RoHS:  
RL78
256 kB
20 kB
LQFP-44
32 MHz
8 bit/10 bit
40 I/O
1.6 V
5.5 V
SMD/SMT
16 bit
- 40 C
+ 85 C
RL78/G13
Tray
Voltaje de suministro analógico: 1.6 V to 5.5 V
Marca: Renesas Electronics
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Tipo de Ram de datos: SRAM
Tipo de interfaz: I2C, UART
Sensibles a la humedad: Yes
Cantidad de canales del conversor de señal analógica a digital (ADC): 10 Channel
Cantidad de temporizadores/contadores: 8 x 16 bit
Serie de procesadores: RL78/G13
Producto: MCUs
Tipo de producto: 16-bit Microcontrollers - MCU
Tipo de memoria de programa: Flash
Cantidad de empaque de fábrica: 1280
Subcategoría: Microcontrollers - MCU
Temporizadores de vigilancia: Watchdog Timer, Windowed
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
8542319090
USHTS:
8542310020
TARIC:
8542319000
ECCN:
3A991.a.2

Air Duct System Solutions

Renesas Electronics Air Duct System Solutions demonstrate an air duct system that purifies the air inside homes by sensing the temperature, humidity, and air quality. This solution includes the RL78 microcontroller (MCU) series, which has a variety of functions, a wide lineup, and a standby function. This reduces current consumption to minimize standby power. The solution also includes the RX23T MCU that enables efficient motor control.

RL78 Low Power 8-Bit & 16-Bit Microcontrollers

Renesas Electronics RL78 Low Power 8-Bit and 16-Bit Microcontrollers deliver ultra-low power consumption, enhanced performance, high integration, and an extensive range of powerful peripheral functions. These features make the RL78 MCUs ideal for several applications, including battery-operated devices and household applications.

RL78/G13 Series MCUs

Renesas Electronics RL78/G13 Series Microcontrollers (MCUs) are high-function general-purpose microcontrollers that consume low power and are available with an abundant lineup of various configurations. These MCUs balance the low level of consumption current (CPU: 66μA/MHz, standby (STOP): 230nA) and 43.2 DMIPS (32MHz) high performance. The RL78/G13 MCUs are capable of enabling IEC/UL 60730 safety standards for household appliances through built-in safety features. These microcontrollers can be used in a wide variety of applications, from home and consumer appliances to industrial equipment, healthcare, and security.