ECMF4-20A42N10

STMicroelectronics
511-ECMF4-20A42N10
ECMF4-20A42N10

Fabricante:

Descripción:
Filtros / Bobinas de modo común Common mode filter with ESD protection

Ciclo de vida:
Obsoleto
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.
Mouser actualmente no vende este producto en su región.

Disponibilidad

Existencias:

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Filtros / Bobinas de modo común
Restricciones de envío:
 Mouser actualmente no vende este producto en su región.
RoHS:  
ECMF4-20A42N10
SMD/SMT
- 40 C
+ 85 C
UQFN-10
Reel
Cut Tape
MouseReel
Common Mode EMI Filters
Common Mode Filter With ESD Protection
Marca: STMicroelectronics
Tipo de producto: Common Mode Chokes
Cantidad de empaque de fábrica: 3000
Subcategoría: Inductors, Chokes & Coils
Peso de la unidad: 4 mg
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
8504500000
CAHTS:
8504500000
USHTS:
8541100080
JPHTS:
8504500001
KRHTS:
8504502090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
China
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

ECMF Common-Mode Filter ICs

STMicroelectronics ECMF Common-Mode Filter ICs offer the industry's first silicon common-mode filters combined with high-efficiency ESD protection needed by high-speed data lines. This enables manufacturers to reduce part counts and simplify the design of reliable, high-speed data circuits commonly used in smartphones, tablets, and mobile computers as well as wired connections such as USB2.0 and HDMI. This series offers ultra-compact form factors and covers high-speed serial interface standards including USB, MIPI, MDDI, or HDMI. The ECMF devices are designed to improve the noise immunity of applications such as mobile phones, notebooks or tablets, and to protect them against destructive ESD air and contact discharges.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.