PM8803C

STMicroelectronics
511-PM8803C
PM8803C

Fabricante:

Descripción:
Controladores de voltaje intercambiables en caliente INDUSTRIAL & POWER CONVERSION
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
25 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1480   Múltiples: 1480
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$2.67 $3,951.60
$2.63 $7,784.80

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Controladores de voltaje intercambiables en caliente
RoHS:  
Tray
Marca: STMicroelectronics
Sensibles a la humedad: Yes
Tipo de producto: Hot Swap Voltage Controllers
Serie: PM8803C
Cantidad de empaque de fábrica: 1480
Subcategoría: PMIC - Power Management ICs
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
8542390000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542399901
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
LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.