TSB952IYDT

STMicroelectronics
511-TSB952IYDT
TSB952IYDT

Fabricante:

Descripción:
Amplificadores operacionales - Op Amps High bandwidth (52 MHz), rail-to-rail output, 36 V op amp

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 2,468

Existencias:
2,468 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
26 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$2.38 $2.38
$1.77 $17.70
$1.61 $40.25
$1.44 $144.00
$1.36 $340.00
$1.32 $660.00
$1.28 $1,280.00
Envase tipo carrete completo (pedir en múltiplos de 2500)
$1.22 $3,050.00
$1.20 $6,000.00

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Amplificadores operacionales - Op Amps
RoHS:  
AEC-Q100
Reel
Cut Tape
Marca: STMicroelectronics
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: MA
Tipo de producto: Op Amps - Operational Amplifiers
Cantidad de empaque de fábrica: 2500
Subcategoría: Amplifier ICs
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
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

TSB951/TSB952 High-Bandwidth Operational Amps

STMicroelectronics TSB951/TSB952 High-Bandwidth Operational Amplifiers are high-speed op-amps with rail-to-rail output and unity gain stability. These op-amps offer 52MHz gain bandwidth and consume less than 3.3mA per channel at 36V supply voltage, providing a good speed/current consumption ratio. The TSB951/TSB952 op-amps come in a small package size and can be used in applications where the board space is limited, which helps reduce the cost of the PCB. These TSB951/TSB952 amplifiers operate over a wide temperature range from -40°C to 125°C and are ideal for industrial and automotive applications with the associated qualifications.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.