RDS-16S-7229-R-SMT

Same Sky
490-RDS16S7229RSMT
RDS-16S-7229-R-SMT

Fabricante:

Descripción:
Interruptores rotativos codificados Rotary DIP Switch, 7.2 x 7.2 x 2.9 mm, rotor actuator 16 pos, SMT
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
9 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 490   Múltiples: 70
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$1.82 $891.80
$1.69 $946.40
$1.67 $4,208.40
$1.62 $8,164.80

Atributo del producto Valor de atributo Seleccionar atributo
Same Sky
Categoría de producto: Interruptores rotativos codificados
RoHS:  
16 Position
Raised
PCB Mount
SMD/SMT
Tube
Material del actuador: Liquid Crystal Polymer (LCP)
Estilo del actuador: Arrow
Marca: Same Sky
Régimen de corriente: 100 mA
Iluminado: Non-Illuminated
Tipo de lámpara: -
Vida útil: 10000 Cycle
Temperatura de trabajo máxima: + 85 C
Temperatura de trabajo mínima: - 40 C
Tipo de producto: Rotary Switches
Cantidad de empaque de fábrica: 70
Subcategoría: Switches
Régimen de voltaje de CC: 50 VDC
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
8536500090
USHTS:
8536509020
ECCN:
EAR99
Clasificaciones de origen
País de origen:
República de Corea
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

DIP Switches

Same Sky DIP Switches offer piano, rotary, and slide actuator types with 24VDC to 50VDC rated voltage range, 400mA maximum current, and operating temperatures from -60°C to +125°C. These series feature a through-hole or surface mount design, a range of actuator levels, and long, short, or right-angle pins. Same Sky DIP switches further provide a 1.27mm, 2.54mm, or 5.08mm pitch and pole options from 1 up to 16 while meeting the UL 94 V-0 flammability rating and RoHS compliance.

RDS-7229 Micro Rotary DIP Switches

Same Sky RDS-7229 Micro Rotary DIP Switches are housed in a compact 7.2mm x 7.2mm x 2.9mm package that features 4, 10, or 16 positions, a 5.08mm pitch, and surface mount or through-hole mounting styles. With a compact footprint and an IP67 rating, these rotary DIP switches are ideal for a range of space-constrained industrial, commercial, or telecommunication applications where moisture and environmental contaminants are major concerns.

IP67 Rated DIP Switches

Same Sky IP67 Rated DIP Switches are ideally suited for dealing with moisture and contaminants in harsh environments. These switches are housed in packages as small as 7.2mm x 7.2mm. The IP67-rated rotary DIP switches feature 4, 8, 10, or 16 positions and 2.54mm or 5.08mm pitches. These Same Sky switches offer multiple termination types that include gull wing, angled gull wing, J-hook gull wing, PC pin, and crimped PC pin. The IP67 rated DIP switches include raised or flat actuator levels with arrow, cross, or slotted actuator styles. These switches operate at -60°C to 125°C temperature range. The DIP switches offer 24Vdc, 42Vdc, or 50Vdc switching voltage, 42Vdc or 50Vdc non-switching voltage, 25mA or 100mA switching current, and 100mA or 400mA non-switching current.