BTE-100-01-F-D-EM2

Samtec
200-BTE10001FDEM2
BTE-100-01-F-D-EM2

Fabricante:

Descripción:
Conectores placa a placa y Mezzanine 0.80 mm Basic Blade & Beam Terminal Strip
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
14 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$10.46 $10.46
$9.91 $118.92
$9.48 $284.40
$9.05 $488.70

Atributo del producto Valor de atributo Seleccionar atributo
Samtec
Categoría de producto: Conectores placa a placa y Mezzanine
RoHS:  
Headers
200 Position
0.8 mm (0.031 in)
2 Row
Solder
Straight
2 A
225 VAC
- 55 C
+ 125 C
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
BTE
Tube
Marca: Samtec
Régimen de inflamabilidad: UL 94 V-0
Tipo de producto: Board to Board & Mezzanine Connectors
Cantidad de empaque de fábrica: 6
Subcategoría: Board to Board & Mezzanine Connectors
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
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

BSE/BTE Basic Blade & Bead Headers & Sockets

Samtec BSE/BTE Basic Blade and Bead Headers and Sockets offer a 2A current rating per pin, 225VAC voltage rating, and 100 maximum cycles. The BSE and BTE series are part of Samtec's Extended Life Product™, have six standard positions up to 240 I/O pins, and standard alignment pin features. The BTE and BSE series mate with each other and have a 0.80mm pitch rating. Samtec BSE/BTE Headers and Sockets feature liquid crystal polymer insulator material, phosphor bronze contact material, and a -55°C to +125°C operating temperature range.

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).