DW-25-08-F-D-255

Samtec
200-DW2508FD255
DW-25-08-F-D-255

Fabricante:

Descripción:
Conectores placa a placa y Mezzanine Flexible Board Stacking Header with Fixed Tail Length
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
2 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$4.12 $4.12
$3.88 $97.00
$3.64 $182.00
$3.12 $312.00
$2.65 $1,325.00
$2.22 $2,220.00
$1.77 $4,425.00
$1.39 $6,950.00

Atributo del producto Valor de atributo Seleccionar atributo
Samtec
Categoría de producto: Conectores placa a placa y Mezzanine
RoHS:  
Headers
50 Position
2.54 mm (0.1 in)
2 Row
Solder
Vertical
0.255 in
- 55 C
+ 125 C
Gold
Phosphor Bronze
Polyester
DW
Bulk
Aplicación: Board-to-Board, Cable
Marca: Samtec
Régimen de inflamabilidad: UL 94 V-0
Estilo de montaje: Throuh Hole
Cantidad de empaque de fábrica: 1
Largo del puesto de terminación: 2.79 mm
Nombre comercial: Flex Stack
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
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
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
Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).