FTSH-106-04-S-DV-P

Samtec
200-FTSH10604SDVP
FTSH-106-04-S-DV-P

Fabricante:

Descripción:
Alojamientos de cables y cabecera High Reliability Header Strips
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
2 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$3.17 $3.17
$2.74 $137.00
$2.02 $1,074.64
$1.66 $1,766.24
$1.38 $2,831.76
$1.11 $5,567.76
$0.833 $8,356.66

Atributo del producto Valor de atributo Seleccionar atributo
Samtec
Categoría de producto: Alojamientos de cables y cabecera
RoHS:  
Headers
Pin Strip
12 Position
1.27 mm (0.05 in)
2 Row
1.27 mm (0.05 in)
SMD/SMT
Solder
Straight
Pin (Male)
Gold
3.81 mm (0.15 in)
FTSH
Board-to-Board
- 55 C
+ 125 C
Tube
Marca: Samtec
Material del contacto: Phosphor Bronze
Régimen de corriente: 3.4 A
Régimen de inflamabilidad: UL 94 V-0
Color de la carcasa: Black
Material del alojamiento: Liquid Crystal Polymer (LCP)
Tipo de producto: Headers & Wire Housings
Cantidad de empaque de fábrica: 76
Subcategoría: Headers & Wire Housings
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
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Malasia
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

FTSH .050" (1.27mm) Micro Terminal Headers

Samtec FTSH .050" (1.27mm) Micro Terminal Headers feature a variety of standard options. These options include a choice of surface mount, vertical or horizontal orientations, through-hole or mixed technology tails, and a variety of post heights. Additionally, Samtec FTSH terminal headers provide users with the choices of end shrouds and ejector shrouds for alignment or blind mating with polarization and keying options. These FTSH SMT Terminal strips mate with FFSD / FFTP Series cable assemblies, CLP Series micro socket strips, and FLE Series socket strips.

5G Solutions

Samtec 5G Solutions support the ultra-high frequencies and high data rates that emerging 5G technologies demand. As this 5G network quickly gains momentum, new systems, devices, and equipment are needed for technologies such as mmWave, Massive MIMO, beamforming, and full-duplex (FDX). Samtec 5G Solutions feature high-performance products for four applications: Test and Development Systems, Remote Radio and Active Antennas, Network Equipment, and Automotive and Transportation.

Industry Standards Solution

Samtec's Industry Standards Solution improves compatibility, performance, and efficiency. Samtec provides connector products that interact with many types of hardware and software. This drives the need to adhere to a variety of Industry Standards.