GC86-1-08-0152

Samtec
200-GC86-1-08-0152
GC86-1-08-0152

Fabricante:

Descripción:
Ensambles de cable RF Ganged SMPM .086" RF Millimeter Wave Cable Assembly, Single Row, 8 Pos, 152mm

Ciclo de vida:
Pedido especial de fábrica:
Obtenga una cotización para verificar el precio actual, plazo de entrega y requisitos para realizar pedidos del fabricante.
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
Samtec
Categoría de producto: Ensambles de cable RF
SMPM
Straight
152 mm (5.984 in)
50 Ohms
65 GHz
Bulk
Marca: Samtec
Conector Polaridad A: Normal
Material del contacto: Beryllium Copper
Revestimiento del contacto: Gold
Polaridad: Normal
Tipo de producto: RF Cable Assemblies
Serie: GC86
Cantidad de empaque de fábrica: 1
Subcategoría: Cable Assemblies
Nombre comercial: Magnum RF
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
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
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
GC86 Magnum RF™ SMPM Ganged Cable Assemblies

Samtec GC86 Magnum RF™ SMPM Ganged Cable Assemblies feature a high-density, space-saving design with a single-row housing and a push-on interface for quick installation. The 0.086 low-loss flexible microwave / millimeter-wave cable offers an 8.9mm minimum bend radius. Additional features include 50Ω impedance and a 3.56mm (0.140") pitch. A low-profile, right-angle option offers a 3.94mm (0.155") body height. The GC86 series mates with GPPC series board-level connectors, and the end 2 options include ganged or discrete industry-standard RF connectors. Samtec GC86 Magnum RF SMPM Ganged Cable Assemblies are ideal for cable-to-board applications and anywhere space is limited and a high operating frequency is required.