MIT-057-06-L-D

Samtec
200-MIT05706LD
MIT-057-06-L-D

Fabricante:

Descripción:
Conectores placa a placa y Mezzanine 0.635 mm Mixed Technology High-Speed Terminal Strip
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
11 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$26.53 $26.53
$25.11 $251.10
$23.58 $1,273.32
$17.80 $1,922.40
$15.87 $3,999.24
$12.02 $6,058.08
$8.16 $8,225.28

Atributo del producto Valor de atributo Seleccionar atributo
Samtec
Categoría de producto: Conectores placa a placa y Mezzanine
RoHS:  
MIT
Tray
Marca: Samtec
Tipo de producto: Board to Board & Mezzanine Connectors
Cantidad de empaque de fábrica: 18
Subcategoría: Board to Board & Mezzanine Connectors
Nombre comercial: Q Strip
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
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
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
Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).