QMSS-064-06.75-L-D-DP-A

Samtec
200-QMSS0640675LDDPA
QMSS-064-06.75-L-D-DP-A

Fabricante:

Descripción:
Conectores placa a placa y Mezzanine 0.635 mm Q2 Shielded Ground Plane Terminal Strip
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
52 Semanas Tiempo estimado de producción de fábrica.
Se establece un tiempo de entrega prolongado para este producto.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$35.66 $35.66
$33.76 $337.60
$31.82 $890.96
$30.82 $1,725.92

Atributo del producto Valor de atributo Seleccionar atributo
Samtec
Categoría de producto: Conectores placa a placa y Mezzanine
RoHS:  
Headers
128 Position
0.635 mm (0.025 in)
2 Row
Solder
Straight
11 mm
300 VAC
- 55 C
+ 125 C
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
QMSS
Tray
Aplicación: Rugged Application
Marca: Samtec
Estilo de montaje: Mounting Edge
Tipo de producto: Board to Board & Mezzanine Connectors
Cantidad de empaque de fábrica: 28
Subcategoría: Board to Board & Mezzanine Connectors
Nombre comercial: Q2
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
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Costa Rica
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Q2™ Shielded Ground Plane Connectors

Samtec Q2™ Shielded Ground Plane Connectors are rugged, high-speed, 0.635mm pitch, ground plane sockets and headers with a 19Gbps to 35Gbps performance range. The board-to-board Q2™ Shielded Connectors include the QFSS and QMSS series components that are available in multiple orientations, stack heights, positions, and with power/RF end options. These connectors are also available as a differential pair and/or power combo and meet the PCI/104-Express™ standard specifications.

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).