QTH-040-01-H-D-DP-A-RT1-K-TR

Samtec
200-QTH401HDDPARTKTR
QTH-040-01-H-D-DP-A-RT1-K-TR

Fabricante:

Descripción:
Conectores placa a placa y Mezzanine 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip
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
4 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 275   Múltiples: 275
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 275)
$13.34 $3,668.50
$11.78 $6,479.00
2,475 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Samtec
Categoría de producto: Conectores placa a placa y Mezzanine
RoHS:  
Headers
80 Position
0.5 mm (0.02 in)
2 Row
Solder
Straight
5 mm
2 A
175 VAC
- 55 C
+ 125 C
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
QTH
Reel
Aplicación: Power, Signal
Marca: Samtec
Régimen de inflamabilidad: UL 94 V-0
Estilo de montaje: Mounting Peg
Tipo de producto: Board to Board & Mezzanine Connectors
Cantidad de empaque de fábrica: 275
Subcategoría: Board to Board & Mezzanine Connectors
Nombre comercial: Q Strip
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Q Strip™ High-Speed Mezzanine Connectors

Samtec Q Strip™ High-Speed Mezzanine Connectors are designed for high-speed board-to-board applications where signal integrity is essential. Q Strip connectors have surface-mount signal contacts and a surface-mount ground plane between the two rows of signals for improved electrical performance. Mated sets of Samtec Q Strip connectors are available in 8 different stack heights from 5mm (.197") to 30mm (1.180"). Options include guideposts for blind mate scenarios and alignment pins and locking clips for proper connector placement before reflow.

5G Solutions

Samtec 5G Solutions support the ultra-high frequencies and high data rates that emerging 5G technologies demand. As this 5G network quickly gains momentum, new systems, devices, and equipment are needed for technologies such as mmWave, Massive MIMO, beamforming, and full-duplex (FDX). Samtec 5G Solutions feature high-performance products for four applications: Test and Development Systems, Remote Radio and Active Antennas, Network Equipment, and Automotive and Transportation.

High-Speed Cable Assemblies

Samtec High-Speed Cable Assemblies include AcceleRate® slim body, ERCD 0.80mm Edge Rate®, HLCD high-speed hermaphroditic, HQCD 0.50mm Q Strip®, and SEAC SEARAY™ series. The AcceleRate cable assembly consists of the ARC6 slim cable body that mates together with the ARF6 series for a secure connection. The ERCD 0.80mm Edge Rate assemblies use Samtec's Eye Speed cable to provide a 14Gbps performance and feature a double-row system to 120 pins and a standard metal latching system. Eye Speed cable technology offers excellent signal integrity performance with an individual copper serve or braid shielding, 26AWG to 38AWG coax and twinax construction, and 20Ω, 50Ω, 85Ω, and 100Ω ratings.

Tiras de alta velocidad de plano de referencia de tierra QTH Q Strip®

Las tiras de terminales de alta velocidad de plano de referencia de tierra QTH de Samtec ofrecen una calificación de 175VAC y 60 pines por banco con una calificación 2A por pin. La terminal se encuentra cubierta de bronce fosforoso, y el material aislante cuenta con una construcción de polímero de cristal líquido. Las tiras de terminales QTH son compatibles con UMPT/UMPS para soluciones de señal y potencia flexibles de dos piezas. Las tiras de terminales de alta velocidad de plano de referencia de tierra QTH de Samtec cuentan con una calificación de ciclo máxima de 100 y un rango de temperatura en funcionamiento de -55° C a +125° C. 

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).

5G Automotive & Transportation Solutions

Samtec 5G Automotive and Transportation Connectivity meets the needs of the growing 5G network market. As implementation of the 5G network quickly gains momentum, high-performance devices, systems, and test and measurement equipment are needed to support the ultra-high frequencies and high data rates that technologies like mmWave, Massive MIMO, beamforming, and full duplex demand. Samtec offers high-performance interconnects and high-level technical expertise to support these requirements, including an expanding portfolio of solutions ideal for Automotive applications.