QTS-016-02-F-D-DP

Samtec
200-QTS01602F-D-DP
QTS-016-02-F-D-DP

Fabricante:

Descripción:
Conectores placa a placa y Mezzanine 0.635 mm Q Strip High-Speed Ground Plane Terminal Strip

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.
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
2 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$5.99 $5.99
$5.67 $56.70
$5.42 $135.50
$5.19 $259.50

Atributo del producto Valor de atributo Seleccionar atributo
Samtec
Categoría de producto: Conectores placa a placa y Mezzanine
Headers
32 Position
0.635 mm (0.025 in)
2 Row
Solder
Straight
1.8 A
285 VAC
- 55 C
+ 125 C
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
QTS
Tray
Aplicación: Power, Signal
Marca: Samtec
Régimen de inflamabilidad: UL 94 V-0
Estilo de montaje: Mounting Peg
Tipo de producto: Board to Board & Mezzanine Connectors
Cantidad de empaque de fábrica: 65
Subcategoría: Board to Board & Mezzanine Connectors
Nombre comercial: Q Strip
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
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Costa Rica
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Q Strip™ High-Speed Mezzanine Connectors

Samtec Q Strip™ High-Speed Mezzanine Connectors are designed for high-speed board-to-board applications where signal integrity is essential. Q Strip connectors have surface-mount signal contacts and a surface-mount ground plane between the two rows of signals for improved electrical performance. Mated sets of Samtec Q Strip connectors are available in 8 different stack heights from 5mm (.197") to 30mm (1.180"). Options include guideposts for blind mate scenarios and alignment pins and locking clips for proper connector placement before reflow.

5G Solutions

Samtec 5G Solutions support the ultra-high frequencies and high data rates that emerging 5G technologies demand. As this 5G network quickly gains momentum, new systems, devices, and equipment are needed for technologies such as mmWave, Massive MIMO, beamforming, and full-duplex (FDX). Samtec 5G Solutions feature high-performance products for four applications: Test and Development Systems, Remote Radio and Active Antennas, Network Equipment, and Automotive and Transportation.

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).

Q Strip QTS High-Speed Ground Plane Headers

Samtec Q Strip QTS High-Speed Ground Plane Headers feature a 0.635mm pitch, a 285VAC voltage rating, and current rating of 1.8A per pin. The QTS series is an Extended Life Product (E.L.P.™) and is compatible with UMPT/UMPS for flexible two-piece power/signal solutions. These modules provide high-speed channel performance and up to 250 positions with 5mm to 16mm stack heights. Samtec Q Strip QTS High-Speed Ground Plane Headers operate in the -55°C to +125°C temperature range.

5G Automotive & Transportation Solutions

Samtec 5G Automotive and Transportation Connectivity meets the needs of the growing 5G network market. As implementation of the 5G network quickly gains momentum, high-performance devices, systems, and test and measurement equipment are needed to support the ultra-high frequencies and high data rates that technologies like mmWave, Massive MIMO, beamforming, and full duplex demand. Samtec offers high-performance interconnects and high-level technical expertise to support these requirements, including an expanding portfolio of solutions ideal for Automotive applications.