TLH-030-0.50-G-D-K

Samtec
200-TLH-0300.50GDK
TLH-030-0.50-G-D-K

Fabricante:

Descripción:
Conectores placa a placa y Mezzanine 0.50MM MICRO BLADE & BEAM TERM

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 1,700

Existencias:
1,700 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
8 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$4.23 $4.23
$3.69 $36.90
$3.51 $175.50
$3.34 $334.00
$3.09 $772.50
$2.86 $1,430.00
Envase tipo carrete completo (pedir en múltiplos de 1450)
$2.86 $4,147.00

Atributo del producto Valor de atributo Seleccionar atributo
Samtec
Categoría de producto: Conectores placa a placa y Mezzanine
RoHS:  
Headers
60 Position
0.5 mm (0.02 in)
2 Row
Solder
Straight
2.1 A
- 55 C
+ 125 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
TLH
Reel
Cut Tape
Marca: Samtec
Régimen de inflamabilidad: UL 94 V-0
Estilo de montaje: Mounting Peg
Tipo de producto: Board to Board & Mezzanine Connectors
Cantidad de empaque de fábrica: 1450
Subcategoría: Board to Board & Mezzanine Connectors
Nombre comercial: Razor Beam
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
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Costa Rica
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Ultra Micro Interconnects

Samtec Ultra Micro Interconnects offer a stack height as low as 2.31mm and pitches of 0.4mm, 0.5mm, 0.635mm, and 0.8mm. One to four rows are available, and termination styles include solder, solder balls, and solder pin. Samtec Ultra Micro Interconnects are available in several mounting angles, including horizontal, right, straight, and vertical. The product lineup features connectors, headers, receptacles, sockets, and hermaphroditic connectors.

SLH/TLH 0.50mm Ultra-Low-Profile Connectors

Samtec SLH / TLH 0.50mm Ultra-Low-Profile Connectors offer mated stack heights as low as 2mm and a slim body design for increased board space savings. These micro blade and beam headers and sockets provide 28Gbps performance, a 0.50mm pitch, and up to 60 I/Os with a 2.1A current rating per pin (two pins powered). Samtec SLH / TLH 0.50mm Ultra-Low-Profile Connectors are available in straight and right-angle configurations with an optional alignment pin. The SLH socket strips are designed to mate with the TLH terminal strips and vice-versa. Both the SLH and TLH series operate in a -55°C to +125°C temperature range.

Ultra-Micro Connector Solutions

Samtec Ultra-Micro Connector Solutions feature Razor Beam™ LP ultra-micro blade and beam fine-pitch connectors available on 0.40mm and 0.50mm pitches with stack heights as low as 2mm. These connectors are ideal for small and fast applications, offering speeds up to 56Gbps PAM4 (SS5/ST5). The connectors feature a slim body design and are engineered to save space on the X, Y, and Z axes. Samtec Ultra-Micro Connector Solutions products can be utilized at both the component level and system level to ensure full system optimization. Applications include 5G networking, military/aerospace, medical, artificial intelligence (AI), machine learning, instrumentation, and more.

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).