RSLZRA4

Schneider Electric
996-RSLZRA4
RSLZRA4

Fabricante:

Descripción:
Enchufes y artículos para relés SOCKET SEPARATE LED for RSL1 SPRG 230V
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
$24.46 $24.46
$23.66 $236.60
$22.62 $452.40
$21.66 $1,083.00
$21.04 $2,104.00
$20.59 $4,118.00
$20.33 $10,165.00
1,000 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Schneider Electric
Categoría de producto: Enchufes y artículos para relés
RoHS:  
Power Relays
Marca: Schneider Electric
Estilo de montaje: Plug In
Tipo de producto: Relay Sockets & Hardware
Serie: RSL
Cantidad de empaque de fábrica: 10
Subcategoría: Relays
Nombre comercial: Harmony
Peso de la unidad: 27.216 g
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
8536490090
CAHTS:
8536690090
USHTS:
8536698000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Harmony Electromechanical Relays

Schneider Electric Harmony Electromechanical (EMR) Relays are utilized to multiply the number of input and output contacts or for logic processing control. Harmony relays include a slim interface, miniature, power, universal, and hermetically sealed relays. An expansive portfolio of power relays is available for most industrial machines, such as packaging, textile, HVAC, automation control panels, and PLC interfaces. These power relays include models with up to 30A current ratings for high-power applications like electrical vehicle (EV) charging and hermetically sealed relays for use in hazardous locations. Schneider Electric Harmony EMR Relays provide a reliable solution for users, ensuring machine and system performance.