ZARC12

Schneider Electric
996-ZARC12
ZARC12

Fabricante:

Descripción:
Cargadores de baterías CONNECTOR PLUG FEMALE 3M
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
$404.32 $404.32

Atributo del producto Valor de atributo Seleccionar atributo
Schneider Electric
Categoría de producto: Cargadores de baterías
Marca: Schneider Electric
Tipo de producto: Battery Chargers
Serie: ZAR
Cantidad de empaque de fábrica: 1
Subcategoría: Battery
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
8526925000
TARIC:
8526920090
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Francia
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Industrial Wireless ZAR Remote Controller Station

Schneider Electric Industrial Wireless ZAR Remote Controller Station features intelligent connected products and edge terminals that visualize, gather, and process data. The ZAR series is designed to enhance operator mobility through the intuitive operation. The buttons on the Harmony eXLhoist remote control are positioned for easy one-hand operation. This design enables the operator to control the machine without focusing on the buttons and instead concentrate on the load. The remote prevents unexpected operations to protect the user, equipment, and load. The Harmony pocket remote has a pre-wired receiver for quick and easy installation and offers a radio range of 300m in free field environments. The base stations offer an internal antenna and 18 relay outputs in a polycarbonate terminal that measures 11.02" x 12.01" x 3.94" (W x H x D).