SiT1602AC-12-33E-27.000000E

SiTime
788-1602AC1233E2700E
SiT1602AC-12-33E-27.000000E

Fabricante:

Descripción:
Osciladores MEMS -20 to 70C, 2520, 25ppm, 3.3V, 27MHz, OE, 1k pcs T&R 8 mm

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
14 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1000   Múltiples: 1000
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 1000)
$0.715 $715.00

Atributo del producto Valor de atributo Seleccionar atributo
SiTime
Categoría de producto: Osciladores MEMS
RoHS:  
2.5 mm x 2 mm
27 MHz
25 PPM
15 pF
2.97 V
3.63 V
LVCMOS
4.5 mA
- 20 C
+ 70 C
SiT1602A
Marca: SiTime
Ciclo de tarea - Máximo: 55 %
Altura: 0.75 mm (0.03 in)
Longitud: 2.5 mm (0.098 in)
Empaquetado: Reel
Tipo de producto: MEMS Oscillators
Cantidad de empaque de fábrica: 1000
Subcategoría: Oscillators
Ancho: 2 mm (0.079 in)
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
8542390000
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
SiT1602 Low-Power Standard Frequency Oscillators

SiTime SiT1602 and SiT1602B Low-Power Standard Frequency Oscillators offer a programmable drive strength feature to provide a simple, flexible tool to optimize the clock rise/fall time for specific applications. The programmable drive strength improves system radiated electromagnetic interference (EMI) by slowing down the clock rise/fall time. The programmable drive strength also improves the downstream clock receiver’s (RX) jitter by decreasing (speeding up) the clock rise/fall time. The components have the ability to drive large capacitive loads while maintaining full swing with sharp edge rates. The oscillators exhibit EMI reduction by slowing rise/fall time and jitter reduction with faster rise/fall time. SiTime SiT1602 and SiT1602B oscillators can support up to 60pF or higher in maximum capacitive loads with drive strength settings.