SiT5155AECFK-25VT-26.000000Y

SiTime
788-5155AECFK25VT26Y
SiT5155AECFK-25VT-26.000000Y

Fabricante:

Descripción:
Osciladores TCVCXO SiT5155, -40 to 105C, 5.0x3.2, 0.5ppm, 2.5V, 26MHz, Voltage Control, 6.25 ppm pull range, Clipped Sinewave, 1k pcs T&R
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
14 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1000   Múltiples: 1000
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 1000)
$37.05 $37,050.00
2,000 Presupuesto

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
SiTime
Categoría de producto: Osciladores TCVCXO
RoHS:  
VCTCXO
Clipped Sine Wave
SiT5155
Reel
Marca: SiTime
Cantidad de empaque de fábrica: 1000
Subcategoría: Oscillators
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
8541600060
TARIC:
8541600000
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
SiT-515x Elite Platform™ Super-TCXOs

SiTime SiT-515x Elite Platform™ Super-TCXOs deliver stable timing in the presence of environmental stressors like air flow, temperature perturbation, vibration, shock, and electromagnetic interference. These TCXOs leverage SiTime’s unique DualMEMS™ temperature sensing and TurboCompensation™ technology. The SiT5155 TCXOs are engineered for high-accuracy GNSS systems in precision farming, survey, construction, and other industrial equipment. The SiT5156 and SiT5157 TCXOs are highly flexible, tight-stability oscillators capable of supporting up to 220MHz. The Elite Platform™ Super-TCXOs are ideal for high-reliability telecom, wireless and networking, industrial, precision GNSS, and audio/video applications.