SSDPFUKX076T1OZ

Solidigm
662-SSDPFUKX076T1OZ
SSDPFUKX076T1OZ

Fabricante:

Descripción:
Discos en estado sólido (SSD) Solidigm D7-P5520 Series (7.68TB, E1.S 9.5mm PCIe 4.0 x4, 3D4, TLC) Generic Single Pack OPAL

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.
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
$5,726.51 $5,726.51

Atributo del producto Valor de atributo Seleccionar atributo
Solidigm
Categoría de producto: Discos en estado sólido (SSD)
RoHS:  
P5520
Marca: Solidigm
Tipo de producto: Solid State Drives - SSD
Cantidad de empaque de fábrica: 1
Subcategoría: Memory & Data Storage
Alias de las piezas n.º: AA0020013
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
8523802000
TARIC:
8523801000
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
D7-P5520 & D7-P5620 Solid State Drives (SSDs)

Solidigm D7-P5520 and D7-P5620 Solid State Drives (SSDs) are high-performing PCIe 4.0 SSDs with capacities of up to 15.36TB, designed for read-intensive and mixed workload applications. These SSDs offer standard and medium endurance across various capacities and form factors. The Solidigm D7-P5520 and D7-P5620 feature cutting-edge technology and deep industry insight. The drives efficiently accelerate compute and storage workloads in cloud and enterprise settings, making them ideal for 1U and 2U server configurations. Designed and tested with a zero-tolerance policy for data errors and consistently durable performance, the Solidigm D7-P5520 and D7-P5620 drives can be deployed confidently.