85108RC1214PB

Souriau
649-85108RC1214PB
85108RC1214PB

Fabricante:

Descripción:
Conector Espec. Circular MIL
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
14 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 10   Múltiples: 10
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$155.58 $1,555.80
$151.37 $4,541.10
$150.27 $7,513.50
100 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Souriau
Categoría de producto: Conector Espec. Circular MIL
RoHS:  
Plugs
12
Right Angle
MIL-DTL-26482 I
Cable
851
Marca: Souriau
Estilo de acoplamiento: Bayonet
Ángulo de montaje: Right Angle
Tipo de producto: Circular MIL Spec Connector
Cantidad de empaque de fábrica: 10
Subcategoría: Circular Connectors
Alias de las piezas n.º: 85108RC1214PB
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
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Francia
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

38999 & 26482 Series Mil-Spec Circular Connectors

Souriau Mil-Spec Circular Connectors 38999 Series I, II, and III, and 26482 Series I and II offer a complete range of standard and derived circular connectors for harsh environments. Suitable for military, railway, and extreme industrial applications, these connectors are based on the MIL-DTL38999 and MIL-DTL-26482 standards. The product lineup includes micro, QPL, hermetics, high-density, and high-speed versions.

851 Connectors

SOURIAU 851 Connectors feature a positive bayonet coupling mechanism to ensure a reliable mechanical and electrical connection between mating halves. A helical locking ring on the plug couples with three dowel pegs on the receptacle for rapid locking. The orientation and location are confirmed by a system of five raised keys on the plugs, which couple with corresponding slots on the receptacles. Connectors with different angular positioning of the insulator relative to the shell can be provided to prevent mating of adjacent connectors with the same contact arrangements.