JBXEP2G07FSSDS

Souriau
649-JBXEP2G07FSSDS
JBXEP2G07FSSDS

Fabricante:

Descripción:
Conectores circulares de presionar y jalar 7P Socket Receptacle Solder Panel Mt Sz 2

Ciclo de vida:
Pedido especial de fábrica:
Obtenga una cotización para verificar el precio actual, plazo de entrega y requisitos para realizar pedidos del fabricante.
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
Souriau
Categoría de producto: Conectores circulares de presionar y jalar
Connectors
Receptacle
Socket (Female)
2
Panel
Solder Cup
IP40
JBX
Marca: Souriau
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: DO
Régimen de corriente: 11 A
Tipo de producto: Circular Push Pull Connectors
Material de la cubierta: Brass
Revestimiento de la carcasa: Nickel
Cantidad de empaque de fábrica: 1
Subcategoría: Circular Connectors
Régimen de voltaje: 730 V
Alias de las piezas n.º: JBXEP2G07FSSDS
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
8538900000
CAHTS:
8536690030
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Push-Pull Connectors - Metal & Plastic

Souriau Push-Pull Connectors are designed for high-reliability applications requiring Waterproof IP68 or IP40 performance combined with a quick-and-easy connect/disconnect method. The unique design of these connectors provides a small footprint for ease-of-use in limited spaces and a shielded metal housing for reliable performance in high vibration and shock environments. JBX Push-Pull Connectors offer termination in solder, crimp, PCB, R/A, and PCB contacts and are mechanically keyed to ensure correct polarization and alignment. JDX Hybrid Mixed Power and Signal Waterproof Connectors allow designers to integrate 2 or 3 power contacts with 6 to 8 signal contacts in one connector housing.

JBX Push-Pull Circular Connectors

Souriau JBX Push-Pull Connectors are designed for high-reliability applications requiring Waterproof IP68 or IP40 performance combined with a quick-and-easy connect/disconnect method. The unique design of these connectors provides a small footprint for ease-of-use in limited spaces. The JBX Series offers metal EMI shielded housings for reliable performance in high vibration and shock environments.