UTGX61419S

Souriau
649-UTGX61419S
UTGX61419S

Fabricante:

Descripción:
Conector circular estándar Plug, without backshell, for 19 female contacts, IP68/69K
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
12 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$25.36 $25.36
$21.56 $215.60
$19.79 $494.75
$19.48 $974.00
$19.13 $1,913.00
$18.56 $4,640.00
$18.28 $9,140.00
1,000 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Souriau
Categoría de producto: Conector circular estándar
RoHS:  
Plugs
19 Position
Without Socket Contacts
14
Cable
Crimp
Gold
Polyamide (PA)
IP65, IP67, IP69K
UTGX
Marca: Souriau
Color: Black
Material del contacto: Brass
Régimen de corriente: 4.5 A
Régimen de inflamabilidad: UL 94 V-0
Género de la carcasa: Male
Disposición de inserción: 19
Ciclos de acoplamiento: 500 Cycles
Estilo de acoplamiento: Bayonet
Ángulo de montaje: Straight
Tipo de producto: Standard Circular Connector
Estilo de carcasa: Straight
Cantidad de empaque de fábrica: 25
Subcategoría: Circular Connectors
Tamaño de rosca: 13/16-20 UNEF
Régimen de voltaje: 250 V
Indicador de cable: 20 AWG
Alias de las piezas n.º: UTGX61419S
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
Francia
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

TRIM TRIO® Connectors

Souriau TRIM TRIO® family of industrial connectors provide a range of options for demanding applications ranging from sophisticated electronic devices to rugged industrial equipment used in harsh environments. These waterproof, harsh environment connectors are offered in robust plastic, shielded metal, or hybrid plastic and metal options. TRIM TRIO connector styles include plastic circular, metal circular, high mating cycle, mixed power/signal, and plastic rectangular. Each style can make use of screw machined, stamped & formed, coaxial, fiber optic, and power contacts. TRIM TRIO's unique contact system can be used in any connector and in any position. The extensive design flexibility enables the user to design application-specific solutions. The offering is well-suited for test and measurement, robotics, process control, handling equipment, factory automation and motor drives, public transportation and traffic control, and medical instrumentation.

UTGX Trim Trio® Bayonet Connectors

SOURIAU UTGX Trim Trio® Bayonet Connectors are a versatile, ruggedized solution for industrial applications. SOURIAU UTGX Bayonet Connectors are waterproof, shock-proof, and UV resistant, allowing the series to withstand continuous underwater immersion, routine pressure washing, dirt, dust, and other harsh conditions. Ideal for both indoor and outdoor applications with a lifespan of up to 27 years in-application, this UL/IEC-certified connector series is a safe and reliable solution.