MP1-R-0046-353-103-5%-RH

Spectra Symbol
744-MP1R0463531035RH
MP1-R-0046-353-103-5%-RH

Fabricante:

Descripción:
Sensores de movimiento y posición montados en placa MagnetoPot Rotary Potentiometer by Spectra Symbol RH - Female Plain Housing connector +/-5% linearity
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
Mínimo: 100   Múltiples: 100
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$27.40 $2,740.00
$25.41 $5,082.00
1,000 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Spectra Symbol
Categoría de producto: Sensores de movimiento y posición montados en placa
RoHS:  
Rotary Position Sensors
+ 85 C
PCB Mount
Angle
Resistive
Marca: Spectra Symbol
Tipo de producto: Board Mount Motion & Position Sensors
Serie: MagnetoPot
Cantidad de empaque de fábrica: 100
Subcategoría: Sensors
Nombre comercial: MagnetoPot
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8534000095
ECCN:
EAR99

MagnetoPot Potentiometers

Spectra Symbol MagnetoPot Potentiometers are contactless linear position sensors that track motion and liquid-level measurement. These potentiometers offer full linear travel as a magnetic sensor and provide control input or sensing solutions for a fraction of the competing magnetic sensor cost. The MagnetoPot potentiometers feature a ±20% resistance tolerance, >1 million life cycle, 0.50Watt continuous, up to 85°C, and 1Watt peak power rating. These sensors are ideal for hydraulic and pneumatic position sensing and are available in IP64 rating.

Linear Position Sensor Potentiometers

Spectra Symbol Linear Position Sensor Potentiometers consist of SoftPot, ThinPot, HotPot, and MagenetoPot potentiometers. These potentiometers come with the IP64 debris-proof, splash-proof, and IP65 dustproof, waterproof (intense spray) ratings.

Rotary Potentiometers

Spectra Symbol Rotary Potentiometers are designed to control systems with precision or track position and acquire the preferred output. These potentiometers come in three variations: HotPot, MagnetoPot, and SoftPot. HotPot potentiometers are designed for high temperatures and environments and feature high lifecycle, high-temperature capability, 3M Pressure Sensitive Adhesive (PSA), and are made from fiberglass substrate. MagnetoPot potentiometers track motions and liquid-level measurements, offer full linear travel as a magnetic sensor, and provide control input or sensing solutions. SoftPot potentiometers function in multiple configurations, such as linear, serpentine, and elliptical, and are IP65 dustproof and waterproof. Spectra Symbol Rotary Potentiometers are suitable for various applications, including industrial, military, automotive, robotics, and more.