9001K3L1H13

Square D
996-9001K3L1H13
9001K3L1H13

Fabricante:

Descripción:
Interruptores con pulsador PSH BTTN 600VAC 10A 30MM, Type K
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
$213.60 $213.60
$206.47 $2,064.70
$192.22 $4,805.50
$189.43 $9,471.50
100 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Schneider Electric
Categoría de producto: Interruptores con pulsador
RoHS:  
REACH - SVHC:
9001K
Pushbutton Operators
Marca: Square D
Tipo de producto: Pushbutton Switches
Cantidad de empaque de fábrica: 1
Subcategoría: Switches
Nombre comercial: Square D
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
8536500090
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
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
Harmony® 9001K Metal Control & Signaling Units

Square D Harmony® 9001K Metal 30mm Control and Signaling Units include pushbuttons, key-operated switches, joysticks, pilot lights, and operators. These robust and reliable products offer a number of certifications and meet IP66 and NEMA 4 ratings, making the 9001K series oil-tight, waterproof, and dust-tight. Colored contact blocks provide easy function identification, and bright LEDs ensure high visibility. Square D Harmony 9001K Metal 30mm Control and Signaling Units offer long-term reliability, making them ideal for heavy-duty industrial applications and extreme environments.