KRL1632D-C-R015-F-T1

Susumu
754-KRL1632DCR015FT1
KRL1632D-C-R015-F-T1

Fabricante:

Descripción:
Resistores de detección de corriente - SMD Current Sense Resistors 1206 0.75W 0.015 ohm 1% 50ppm
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
12 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 1000)

Precio (USD)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
$0.67 $0.67
$0.424 $4.24
$0.331 $8.28
$0.227 $22.70
$0.196 $49.00
$0.177 $88.50
Envase tipo carrete completo (pedir en múltiplos de 1000)
$0.154 $154.00
$0.14 $700.00
$0.136 $1,360.00
† $7.00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
Susumu
Categoría de producto: Resistores de detección de corriente - SMD
RoHS:  
Reel
Cut Tape
MouseReel
KRL
15 mOhms
750 mW (3/4 W)
1 %
50 PPM / C
1206
3216
3.2 mm (0.126 in)
1.6 mm (0.063 in)
0.5 mm (0.02 in)
- 55 C
+ 175 C
Metal Foil
2 Terminal
SMD/SMT
AEC-Q200
Aplicación: Current Sense
Marca: Susumu
Estilo de montaje: PCB Mount
Cantidad de terminales: 2 Terminal
Tipo de producto: Current Sense Resistors
Cantidad de empaque de fábrica: 1000
Subcategoría: Resistors
Tipo: Metal Foil Resistance Chip, Short Side Terminals
Peso de la unidad: 15.623 mg
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
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Japón
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Chip Resistors

Susumu offers a wide range of thin film chip resistors, including its core product, the RG series. The RG series are precise and reliable thin film chip resistors. Susumu also offers excellent current sensing chip resistors, such as the KRL series.

KRL Precision Current Sensing Resistors

Susumu KRL Precision Current Sensing Resistors include large resistive elements that evenly distribute heat. These short-side terminal, low-resistance chip resistors are available in two types: high temperature (operating temperature up to 175°C) and low emf type (operating temperature up to 155°C). The KRL series has been officially listed by NASA under its NASA Electronic Parts and Packaging (NEPP) program as an Industry Leading Parts Manufacturer (ILPM) and recognized as an Established COTS part. This recognition follows the earlier qualification of our RG series, marking another milestone in our contribution to space-grade component reliability. The facedown construction offers a choice between bottom-only or wrap-around terminal. The devices feature high current handling capability and a wide range of power ratings. Susumu KRL Precision Current Sensing Resistors are ideal for automotive electronics, AC/DC converters, DC/DC converters, motors, inverters, and office automation equipment.