KRL7638-C-R075-F-T1

Susumu
754-KRL7638CR075F-T1
KRL7638-C-R075-F-T1

Fabricante:

Descripción:
Resistores de detección de corriente - SMD 3W 75m ohm 1% 7.6 x 3.8 Metal Foil
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
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 1000)

Precio (USD)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
$2.16 $2.16
$1.32 $13.20
$1.21 $30.25
$0.955 $95.50
$0.806 $201.50
$0.783 $391.50
Envase tipo carrete completo (pedir en múltiplos de 1000)
$0.665 $665.00
$0.626 $3,130.00
$0.60 $6,000.00
† $7.00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
Susumu
Categoría de producto: Resistores de detección de corriente - SMD
RoHS:  
Reel
Cut Tape
MouseReel
KRL
75 mOhms
3 W
1 %
50 PPM / C
1530 (Reversed)
3876 (Reversed)
7.6 mm (0.299 in)
3.8 mm (0.15 in)
0.5 mm (0.02 in)
- 55 C
+ 175 C
Metal Foil
2 Terminal
SMD/SMT
AEC-Q200
Aplicación: Current Sense
Marca: Susumu
Estilo de montaje: PCB Mount
Cantidad de terminales: 2 Terminal
Producto: Thin Film Current Sensing Resistors
Tipo de producto: Current Sense Resistors
Cantidad de empaque de fábrica: 1000
Subcategoría: Resistors
Tipo: Metal Foil Resistance Chip, Long Side Terminals
Peso de la unidad: 50.380 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Chip Resistors

Susumu offers a wide range of thin film chip resistors, including its core product, the RG series. The RG series are precise and reliable thin film chip resistors. Susumu also offers excellent current sensing chip resistors, such as the KRL series.

KRL Precision Current Sensing Resistors

Susumu KRL Precision Current Sensing Resistors include large resistive elements that evenly distribute heat. These short-side terminal, low-resistance chip resistors are available in two types: high temperature (operating temperature up to 175°C) and low emf type (operating temperature up to 155°C). The KRL series has been officially listed by NASA under its NASA Electronic Parts and Packaging (NEPP) program as an Industry Leading Parts Manufacturer (ILPM) and recognized as an Established COTS part. This recognition follows the earlier qualification of our RG series, marking another milestone in our contribution to space-grade component reliability. The facedown construction offers a choice between bottom-only or wrap-around terminal. The devices feature high current handling capability and a wide range of power ratings. Susumu KRL Precision Current Sensing Resistors are ideal for automotive electronics, AC/DC converters, DC/DC converters, motors, inverters, and office automation equipment.