EN3C13F26SLX

Switchcraft
502-EN3C13F26SLX
EN3C13F26SLX

Fabricante:

Descripción:
Conector circular estándar 13P FMLE SOLDER STGR LARGE CBL CLAMP/BOO
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
8 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 100   Múltiples: 100
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$32.97 $3,297.00

Atributo del producto Valor de atributo Seleccionar atributo
Switchcraft
Categoría de producto: Conector circular estándar
RoHS:  
Connectors
13 Position
Socket (Female)
Free Hanging
Solder Cup
Gold
Plastic
EN3
Bulk
Marca: Switchcraft
Régimen de corriente: 3 A
Tipo de producto: Standard Circular Connector
Estilo de carcasa: Plug
Cantidad de empaque de fábrica: 100
Subcategoría: Circular Connectors
Nombre comercial: EN3
Régimen de voltaje: 600 V
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
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

EN3® Connectors

Switchcraft EN3® Connectors are specially designed for harsh environments, meeting enclosure ratings of IP66/IP68 and NEMA 250 when mated or covered. These connectors feature an integral O-ring/gasket and 2-18 pins/sockets in the same housing size. Switchcraft EN3 Connectors come in a variety of options, including right angle, quick disconnect, and straight with and without strain relief. Applications include marine, medical, food service, transportation, GPS, and general electronics.

EN3 26AWG Circular Connectors

Switchcraft EN3™ 26AWG Circular Connectors are harsh environment connectors with nine to 18 crimp contacts and a strain-relief system. The EN3 series offers easy, no soldering connector wiring and a secure cable clamp system that accommodates cable diameters from 0.230" to 0.380". The heavier boot seals cable diameters up to 0.380". Switchcraft EN3 connectors seal up to IP68 and feature gold-plated standard contacts to ensure reliability as well as a patented grommet and O-ring-free design.