EN3L15F26CX

Switchcraft
502-EN3L15F26CX
EN3L15F26CX

Fabricante:

Descripción:
Conector circular estándar 15-26 CRIMP F

Ciclo de vida:
Pedido especial de fábrica:
Obtenga una cotización para verificar el precio actual, plazo de entrega y requisitos para realizar pedidos del fabricante.
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
Switchcraft
Categoría de producto: Conector circular estándar
RoHS:  
Connectors
15 Position
Socket (Female)
Solder Cup
Gold
EN3
Marca: Switchcraft
Régimen de corriente: 7.5 A
Tipo de producto: Standard Circular Connector
Cantidad de empaque de fábrica: 100
Subcategoría: Circular Connectors
Nombre comercial: EN3
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
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

EN3® Connectors

Switchcraft EN3® Connectors are specially designed for harsh environments, meeting enclosure ratings of IP66/IP68 and NEMA 250 when mated or covered. These connectors feature an integral O-ring/gasket and 2-18 pins/sockets in the same housing size. Switchcraft EN3 Connectors come in a variety of options, including right angle, quick disconnect, and straight with and without strain relief. Applications include marine, medical, food service, transportation, GPS, and general electronics.