TRAPC8MX

Switchcraft
502-TRAPC8MX
TRAPC8MX

Fabricante:

Descripción:
Conectores XLR 8P PCB R/A MALE RECP

Ciclo de vida:
Pedido especial de fábrica:
Obtenga una cotización para verificar el precio actual, plazo de entrega y requisitos para realizar pedidos del fabricante.
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
Switchcraft
Categoría de producto: Conectores XLR
RoHS:  
Connectors
Mini (Tiny) XLR
8 Position
Male
Solder
PCB Mount
Tin
Right Angle
TRA
Marca: Switchcraft
Color: Black
Material del contacto: Brass
Régimen de corriente: 3 A
Tipo de producto: XLR Connectors
Cantidad de empaque de fábrica: 50
Subcategoría: Audio & Video Connectors
Régimen de voltaje: 250 V
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
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Mini XLR Connectors

Switchcraft Mini-XLR connectors are field-proven and available in a wide range of plugs and receptacles. These smaller versions of standard XLR connectors provide a highly reliable multi-contact connection. The three- to seven-contact connectors with electrically integral ground terminal are available with silver- or gold-plated contacts, nickel, black, or satin finish housings.

XLR & Mini XLR Connectors

Switchcraft field-proven XLR and Mini XLR Connectors, long the industry standard, are available in a wide range of plugs and receptacles. The 3 to 7 contact connectors from Switchcraft with electrically integral ground terminals are available with silver or gold plated contacts nickel, black, or satin finish housings.