CUS200LD-12

TDK-Lambda
967-CUS200LD12
CUS200LD-12

Fabricante:

Descripción:
Fuentes de alimentación - montaje en chasis 150W 115-230VAC 12Vout 12.5A

En existencias: 39

Existencias:
39 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
29 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$90.28 $90.28
$83.88 $838.80
$74.22 $7,422.00

Atributo del producto Valor de atributo Seleccionar atributo
TDK-Lambda
Categoría de producto: Fuentes de alimentación - montaje en chasis
RoHS:  
REACH - SVHC:
150 W
85 VAC to 265 VAC
1 Output
12 VDC
12.5 A
Enclosed
3 kVAC
89 %
Industrial
160 mm (6.299 in)
62 mm (2.441 in)
31 mm (1.22 in)
CUS200LD
Marca: TDK-Lambda
Frecuencia de entrada: 47 Hz to 63 Hz
Regulación de carga: Regulated
Temperatura de trabajo máxima: + 70 C
Temperatura de trabajo mínima: - 25 C
Estilo de montaje: Chassis
Armazón abierto/Blindado: Enclosed
Energía - Aire forzado: 150 W
Producto: Switching Supplies
Tipo de producto: Switching Power Supplies
Cantidad de empaque de fábrica: 1
Subcategoría: Power Supplies
Alias de las piezas n.º: CUS200LD-12
Peso de la unidad: 430 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406012
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99

Convection- & Conduction-Cooled Power Supplies

TDK-Lambda convection- and conduction-cooled power supplies are a broad selection of devices ideally suited for applications that do not rely on fans for cooling. By eliminating fans, these TDK-Lambda power supplies reduce audible noise and required maintenance while providing increased system reliability.

CUS200LD Switching Power Supplies

TDK-Lambda CUS200LD Switching Power Supplies are single-output power supplies with an output power that varies between 75W and 153W. These power supplies are available in a wide range based on the output voltage and output current. The TDK-Lambda CUS200LD operates between -20°C to 70°C temperature range with an input frequency that varies between 47Hz to 63Hz.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.