PFH500F-48-000-R

TDK-Lambda
967-PFH500F-48-000-R
PFH500F-48-000-R

Fabricante:

Descripción:
Fuentes de alimentación - montaje en placa 85-265VAC

Ciclo de vida:
Fin de vida útil:
Se encuentra obsoleto y será discontinuado por el fabricante.

En existencias: 28

Existencias:
28 Se puede enviar inmediatamente
Las cantidades superiores a 28 estarán sujetas a requisitos mínimos de pedido.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$273.84 $273.84
$264.53 $2,645.30

Atributo del producto Valor de atributo Seleccionar atributo
TDK-Lambda
Categoría de producto: Fuentes de alimentación - montaje en placa
RoHS:  
REACH - SVHC:
504 W
85 VAC to 265 VAC
1 Output
48 VDC
10.5 A
Through Hole
Encapsulated
3 kVAC
91 %
101.6 mm
61 mm
13.3 mm
PFH500F
Marca: TDK-Lambda
Industria: Industrial
Frecuencia de entrada: 47 Hz to 63 Hz
Regulación de carga: Regulated
Temperatura de trabajo máxima: + 100 C
Temperatura de trabajo mínima: - 40 C
Armazón abierto/Blindado: Enclosed
Producto: Switching Supplies
Tipo de producto: AC-DC Power Modules
Cantidad de empaque de fábrica: 20
Subcategoría: Power Supplies
Alias de las piezas n.º: PFH500F-48-000-R
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
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Malasia
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

PFH500F 500W High-Efficiency AC-DC Power Modules

TDK-Lambda PFH500F 500W High-Efficiency AC-DC Power Modules feature a 4" x 2.4" footprint and are designed for use in environments where convection or forced air cooling is not viable. Suitable for use in outdoor enclosures or liquid cooled applications, these PCB-mounted power modules accept a wide AC input range and deliver an adjustable, regulated output. High ambient temperatures can be tolerated as the conduction-cooled baseplate can withstand -40 to +100°C temperatures. These third-generation modules also have a PMBus™ interface with read/write capability for remote monitoring and programming.

PFH500F 500W AC/DC Power Modules

TDK-Lambda PFH500F 500W AC/DC Power Modules are high power density and high-efficiency quarter brick modules. The low profile modules have an AC input voltage of 85 to 265VAC, 47-63Hz, an AC input current of 5 / 2.5A, and 100°C baseplate temperature. The series is suitable for conduction cooling and features PMBus and drop load share options. PFH500F AC/DC power modules are ideal for industrial, test, communication, and commercial applications.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.