SPM6550CT-R50L

TDK
810-SPM6550CT-R50L
SPM6550CT-R50L

Fabricante:

Descripción:
Inductores de potencia - SMD 0.50uH 15% 3.90mOhms Pwr Indctr

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 1,079

Existencias:
1,079 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
15 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$0.94 $0.94
$0.77 $7.70
$0.675 $16.88
$0.658 $65.80
$0.621 $310.50
Envase tipo carrete completo (pedir en múltiplos de 1000)
$0.569 $569.00
$0.525 $1,050.00

Atributo del producto Valor de atributo Seleccionar atributo
TDK
Categoría de producto: Inductores de potencia - SMD
RoHS:  
Power Inductor
7.1 mm x 6.5 mm x 5 mm
Shielded
500 nH
15 %
13.2 A
4.29 mOhms
20.4 A
- 40 C
+ 125 C
Standard
7.1 mm
6.5 mm
5 mm
Metal
SPM-CT
Reel
Cut Tape
Aplicación: Commercial
Marca: TDK
Estilo de montaje: PCB Mount
Producto: Power Inductors
Tipo de producto: Power Inductors - SMD
Cantidad de empaque de fábrica: 1000
Subcategoría: Inductors, Chokes & Coils
Estilo de terminación: SMD/SMT
Frecuencia de prueba: 100 kHz
Alias de las piezas n.º: SPM6550CT-R50L -
Peso de la unidad: 1.100 g
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
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

SPM6550CT Inductors

TDK SPM6550CT Inductors are magnetic shield type and are designed for power circuits using a metallic magnetic material. These inductors feature low inductance variance in high-temperature environments with excellent DC superimposition characteristics. The SPM6550CT inductors have lower hum noise compared to the core adhesive coils. This is made possible with the use of metallic magnetic material and an integrated molded coil structure. These inductors consist of high Q characteristics in the high-frequency region that help in realizing low loss. The TDK SPM6550CT inductors are available in two variants with inductance values of 0.33µH and 0.50µH. Typical applications include HDDs, servers, and compact power supply modules.

PoE - Power over Ethernet Applications & Solutions

TDK PoE - Power over Ethernet Applications and Solutions feature TDK's expanded line of ALT series SMD pulse transformers to be used in combination with ACM and MCZ series common-mode filters. These are used in various PoE applications that are compatible with 1G/2.5G/5G/10GBASE-T, 10/100/1000BASE-T, and PoE+ (600mA) standards. PoE is a technology that allows electrical power and data transmission to be carried simultaneously through a single cable versus through a separate power cord and network cable. PoE reduces the number of cables and wires necessary for installation and allows for design flexibility, as device placement no longer relies on the availability of an electrical outlet. PoE is capable of supporting higher transmission speeds while still providing outstanding reliability and meeting compact design targets. TDK PoE - Power over Ethernet Applications and Solutions allow for greater scalability as the number of connected devices and LAN interfaces on each device continues to grow and more electronic components are used in servers and routers, as well as in other network and communication devices. 

Power Inductors

TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.