1670720-2

TE Connectivity / AMP
571-1670720-2
1670720-2

Fabricante:

Descripción:
Conectores automotrices SLIDE,TAB HSG GROUB C

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 6,526

Existencias:
6,526 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
13 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$0.59 $0.59
$0.511 $5.11
$0.471 $11.78
$0.449 $44.90
$0.401 $100.25
$0.389 $389.00
$0.374 $1,122.00
$0.352 $3,520.00

Atributo del producto Valor de atributo Seleccionar atributo
TE Connectivity
Categoría de producto: Conectores automotrices
RoHS:  
Accessories
Mounting Clip
Heavy Duty Sealed Connector
Bulk
Marca: TE Connectivity / AMP
Dimensiones: 32 mm x 35 mm x 2.5 mm
Régimen de inflamabilidad: UL 94 V-0
Material del alojamiento: Polybutylene Terephthalate (PBT)
Longitud: 35 mm
Tipo de producto: Automotive Connectors
Cantidad de empaque de fábrica: 1000
Subcategoría: Automotive Connectors
Tipo: Tab Housing
Ancho: 32 mm
Peso de la unidad: 4.818 g
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
8538900000
TARIC:
3926909790
CAHTS:
8536690090
USHTS:
8538906000
JPHTS:
853890000
KRHTS:
8536699000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Alemania
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Industrial & Commercial Transportation

TE Connectivity's (TE) comprehensive line of Industrial & Commercial Transportation products includes an unparalleled portfolio of rugged electrical connector products and sensor technologies. TE’s environmentally sealed connectors are designed to withstand the harshest environmental conditions and to keep vehicles moving forward. TE's portfolio of heavy-duty sensors helps vehicles operate safer, cleaner, and smarter. Applications range from heavy-duty trucks to construction equipment, mining vehicles to fire trucks, as well as boats, motorcycles, and tractors.

Heavy Duty Sealed Connector System

TE Connectivity's (TE) AMP Heavy Duty Sealed Connector System is targeted for the commercial vehicle industry and off-road applications. This wire-to-wire and wire-to-device connector system is designed to meet the rigorous demands of an industry that requires the highest performance standards. TE's Heavy Duty Sealed Connector System consists of five groups of connectors in different sizes, from 2- to 18-way connectors. TE's AMP Heavy Duty Sealed Connector System also has mixed combinations with signal and power lines available.