PS00XDSX0

TE Connectivity / Corcom
592-PS00XDSX0
PS00XDSX0

Fabricante:

Descripción:
Módulos de entrada de energía CA 10A DUAL FUSE SNAP IN MOUNT
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
31 Semanas Tiempo estimado de producción de fábrica.
Se establece un tiempo de entrega prolongado para este producto.
Mínimo: 80   Múltiples: 80
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$24.31 $1,944.80

Atributo del producto Valor de atributo Seleccionar atributo
TE Connectivity
Categoría de producto: Módulos de entrada de energía CA
RoHS:  
Inlets
Not Switched
Filtered
Yes
10 A
250 VAC
Panel Mount
Standard Filter
P
Marca: TE Connectivity / Corcom
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: MX
Tipo de producto: AC Power Entry Modules
Cantidad de empaque de fábrica: 80
Subcategoría: Power Entry
Alias de las piezas n.º: 1-6609952-5
Peso de la unidad: 75.600 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

                        
Tyco Electronics P-Series Fuse Holders

In an effort to continuously improve their product, TE has made
a slight change to the fuse holder found in their P Series
"Chameleon" power entry modules. The slight change occurs in
the orientation of the spring clip against which one end of the
fuse lies. Although there was nothing wrong with the previous
design this new orientation provides enhanced retention of the
fuse. Users should install the fuses in the holder in the exact
same way as was done previously and as described in the Corcom
catalog and on the website (www.corcom.com). The modification
to the fuse holder will be a running change without part number
or part description alteration. The modified fuse holder will
not be offered for sale as a stand alone part. All new and
existing parts are completely functional and retain all
applicable safety agency approvals.

Please speak with a Mouser Technical Associate if further assistance is required.



5-0810-45

CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99