D38999/20WA98AC

TE Connectivity / DEUTSCH
571-D38999/20WA98AC
D38999/20WA98AC

Fabricante:

Descripción:
Conector Espec. Circular MIL DTS 3C 3#20 PIN

Ciclo de vida:
Verificar estado con la fábrica:
No es clara la información sobre el ciclo de vida. Obtenga una cotización para verificar la disponibilidad de este número de pieza del fabricante.
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
TE Connectivity
Categoría de producto: Conector Espec. Circular MIL
RoHS: N
3 Position
Without Pin Contacts
09-98
Receptacles
9
Wall Mount
MIL-DTL-38999 III
Crimp
Wall Mount
7.5 A
Gold
Copper Alloy
D38999 Series III
Marca: TE Connectivity / DEUTSCH
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Estilo de acoplamiento: Threaded
Ángulo de montaje: Straight
Tipo de producto: Circular MIL Spec Connector
Material de la cubierta: Aluminum
Revestimiento de la carcasa: Olive Drab Cadmium
Cantidad de empaque de fábrica: 1
Subcategoría: Circular Connectors
Nombre comercial: D38999
Régimen de voltaje: 600 VAC, 850 VDC
Peso de la unidad: 1 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

                        
Manufacturer not accepting orders due to stop ship.

Please contact a Mouser Technical Sales Representative for
further information.

5-1018-01

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

MIL-DTL-38999 Series III Circular Connectors

TE Connectivity's (TE) DEUTCH MIL-DTL-38999 Series III Standard Circular Connectors are designed for use in harsh military and aerospace environments. These connectors offer high-density layouts with up to 187 data connections and power contacts rated up to 23A. The series features triple-start couplings with anti-decoupling ratchets for high-vibration applications, grounded plugs for superior EMI shielding, and 100% scoop-proof contacts for blind-mate coupling. All connectors are qualified to stringent MIL-DTL-38999 Series III specifications. Wall-mount receptacles, jam nut receptacles, and straight self-locking RFI plugs are available in nine shell sizes and 54 insert arrangements. The M39029 contacts include sizes 23, 22D, 20, 16,12, 10 power and 8 twinax.

Mil-Spec Connectors

TE Connectivity's (TE) Mil-Spec Connectors are mil-spec qualified and designed for harsh environments of military ground, air, and sea applications. TE Connectivity offers a wide range of sizes, configurations, materials, and finishes to meet virtually any need. Finishes range from the traditional olive drab cadmium to RoHS-compliant black zinc nickel and nickel PTFE. The circular I/O connectors are available in lightweight aluminum, even lighter-weight composites, and extra-sturdy stainless steel.