214801-E

TE Connectivity / ERNI
305-214801
214801-E

Fabricante:

Descripción:
Alimentación a la placa 6-PIN, M3, SOLDER

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 6,137

Existencias:
6,137 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
24 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$1.82 $1.82
$1.67 $16.70
$1.61 $40.25
$1.56 $78.00
$1.52 $152.00
$1.48 $370.00
$1.46 $730.00
$1.37 $1,370.00

Atributo del producto Valor de atributo Seleccionar atributo
TE Connectivity
Categoría de producto: Alimentación a la placa
RoHS:  
Power to the Board
40 A
6 Position
Through Hole
Solder
2.54 mm
Power Tap
Marca: TE Connectivity / ERNI
Cantidad de empaque de fábrica: 5000
Subcategoría: Power Connectors
Alias de las piezas n.º: 214801
Peso de la unidad: 1 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

                        
ERNI has been acquired by TE Connectivity. Due to this acquisition, a
manufacturer part number change was required to include a "-E" at the
end of all former ERNI part numbers. This is a part number change
only; no changes to the product, itself.

Please contact a Mouser Technical Sales Representative for further information.

5-0423-9

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Automotive & Transportation Solutions

TE Connectivity's ERNI Connectors Automotive and Transportation Solutions offer a broad range of automotive connectors for different vehicle applications and comprehensive services for transport vehicles. The automotive connectors provide several advantages such as high security, less space requirement, high-temperature resistance, and high current-level transmission. The connectors in transportation also have several advantages such as secure connections, high resistance, and a high degree of flexibility.

Power Connectors

TE Connectivity's (TE) ERNI Power Connectors supplement signal solutions and are designed with the same technology, features, and benefits. These connectors include dual-beam female contacts, robust miniaturization, and more. While the name of the power solution may include the overall family name, TE ERNI Power Connectors are designed to work with other TE ERNI products.

2.54mm Power Taps for Backplanes

TE Connectivity's (TE) ERNI 2.54mm Power Taps for Backplanes are designed to bring power to PCB applications. These Power Taps allow for wire-to-board connections with common terminals. TE ERNI 2.54mm Power Taps for Backplanes feature six or 10 pins, an 8A to 40A current rating, and a -55°C to +125°C operating temperature range.