234458-E

TE Connectivity / ERNI
305-234458
234458-E

Fabricante:

Descripción:
Cables cinta / Cables IDC SRCA 1,27 3 F 1 I2426 137 * 094 1,07 TRA

En existencias: 414

Existencias:
414
Se puede enviar inmediatamente
En pedido:
2,380
Se espera el 11/03/2026
Plazo de entrega de fábrica:
27
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Se establece un tiempo de entrega prolongado para este producto.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$3.64 $3.64
$3.31 $33.10
$3.14 $78.50
$3.06 $153.00
$2.92 $292.00
$2.54 $604.52
$2.47 $1,175.72

Atributo del producto Valor de atributo Seleccionar atributo
TE Connectivity
Categoría de producto: Cables cinta / Cables IDC
MiniBridge
Marca: TE Connectivity / ERNI
Tipo de producto: Ribbon Cables / IDC Cables
Cantidad de empaque de fábrica: 238
Subcategoría: Cable Assemblies
Nombre comercial: MiniBridge
Alias de las piezas n.º: 234458
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

                        
ERNI has been acquired by TE Connectivity. Due to this acquisition, a
manufacturer part number change was required to include a "-E" at the
end of all former ERNI part numbers. This is a part number change
only; no changes to the product, itself.

Please contact a Mouser Technical Sales Representative for further information.

5-0423-9

Esta funcionalidad requiere que JavaScript esté habilitado.

CAHTS:
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85366990
ECCN:
EAR99

MiniBridge Connectors

TE Connectivity's ERNI Connectors MiniBridge Connectors offer a 1.27mm pitch and include single-row connectors and the Koshiri single-row connector series. MiniBridge single-row connectors are ideal for space-saving connections between PCBs and decentralized function units, in any high-vibration or heat environments such as automotive, autorotation, aerospace, and more. MiniBridge Koshiri single-row connectors are more rugged than the standard connectors and have a durable plastic housing that is temperature-resistant. TE Connectivity's ERNI Connectors MiniBridge Connectors are ideal for automotive applications and space-constrained designs.

MiniBridge Single-Row Connectors

TE Connectivity's ERNI MiniBridge Single-Row Connectors are 1.27mm pitch connectors and ideal for high current application needs when space is at a premium. The MiniBridge series fulfills the applicable requirements of LV214 for automotive connectors in IDC technology. Several connections can be achieved using straight or angled male and female connectors with 90° and 180° cable outlets. Additional tongues at the male and grooves at the female connector allow pre-alignment and guarantee an exact mating procedure. The male connector contact pins are not damaged during improper or skewed mating.  

Power Connectors

TE Connectivity's (TE) ERNI Power Connectors supplement signal solutions and are designed with the same technology, features, and benefits. These connectors include dual-beam female contacts, robust miniaturization, and more. While the name of the power solution may include the overall family name, TE ERNI Power Connectors are designed to work with other TE ERNI products.