1-1614895-2

TE Connectivity / Holsworthy
571-1-1614895-2
1-1614895-2

Fabricante:

Descripción:
Resistores de película fina - SMD CPF 0805 9K38 0.1% 2 5PPM 1K RL
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
10 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$0.46 $0.46
$0.335 $3.35
$0.234 $23.40
$0.202 $50.50
$0.177 $88.50
$0.146 $146.00
$0.137 $1,370.00
$0.131 $3,275.00

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
TE Connectivity
Categoría de producto: Resistores de película fina - SMD
RoHS:  
CPF
9.38 kOhms
0805
2012
Marca: TE Connectivity / Holsworthy
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: Not Available
Estilo de montaje: PCB Mount
Tipo de producto: Thin Film Resistors
Cantidad de empaque de fábrica: 1000
Subcategoría: Resistors
Tecnología: Thin Film
Peso de la unidad: 5.500 mg
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
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

SMD Resistor Solutions

TE Connectivity's (TE) SMD Resistor Solutions allow designers to create smaller, lighter, faster, and more robust devices with expanded capabilities. SMD Resistors are surface-mount resistors that are low profile and make more efficient use of board space than through-hole resistors. TE SMD resistors offer up to three times the power of previous-generation resistors with a similar increase in power-to-size ratio. The wide variety of SMD resistor products includes thick-film SMD resistors that are well-suited for applications that involve higher power and thin-film SMD resistors that are well-suited for applications that require precision and stability.