3SAT1340A2

TE Connectivity / P&B
655-3SAT1340A2
3SAT1340A2

Fabricante:

Descripción:
Relés industriales 3SAT1340A2=M5757/13-123

Ciclo de vida:
Pedido especial de fábrica:
Obtenga una cotización para verificar el precio actual, plazo de entrega y requisitos para realizar pedidos del fabricante.
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
TE Connectivity
Categoría de producto: Relés industriales
RoHS:  
Chassis Mount
Military / Aerospace Relays
General Purpose Relay
Solder Hook
DPDT (2 Form C)
2 A
Non-Latching
40 VDC
10 kOhms
4 mA
Marca: TE Connectivity / P&B
Tipo de producto: Industrial Relays
Cantidad de empaque de fábrica: 1
Subcategoría: Relays
Alias de las piezas n.º: 4-1617514-2
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
8536419090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Estados Unidos
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.