EV28-3.0-02-5M0

TE Connectivity / Schaffner
631-EV28-3.0-02-5M0
EV28-3.0-02-5M0

Fabricante:

Descripción:
Filtros / Bobinas de modo común 5mH 3A - VERTICAL COMMN-MODE SPPRESSN

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 982

Existencias:
982 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
16 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$3.74 $3.74
$3.26 $32.60
$3.02 $75.50
$2.84 $142.00
$2.68 $268.00
$2.48 $620.00
$2.33 $1,165.00
$2.20 $2,200.00
$2.16 $5,400.00

Atributo del producto Valor de atributo Seleccionar atributo
TE Connectivity
Categoría de producto: Filtros / Bobinas de modo común
RoHS:  
EV
PCB Mount
Through Hole
1 Channel
5 mH
15 %
3 A
79 mOhms
- 25 C
+ 100 C
21 mm x 29.2 mm x 34.7 mm
29.2 mm
21 mm
34.7 mm
Common Mode Chokes
Current Compensated Choke
Marca: TE Connectivity / Schaffner
Material del núcleo: Ferrite
Tipo de producto: Common Mode Chokes
Apantallamiento: Unshielded
Cantidad de empaque de fábrica: 500
Subcategoría: Inductors, Chokes & Coils
Frecuencia de prueba: 10 kHz
Alias de las piezas n.º: EV28-3,0-02-5M0 EV28-3,0-02-5M0 801064-SF 801064-SF
Peso de la unidad: 31 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
TARIC:
8504509520
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

EMC/EMI Components for Medical Devices

TE Connectivity / Schaffner EMC/EMI Components for Medical Devices offer a 250VAC to 3000VAC voltage range and a 1A to 2300A rating, depending on the model. These EMC/EMI Components offer a cost-effective approach with safety in mind while complying with various industry standards, including UL/CSA/IEC/EN. TE Connectivity / Schaffner EMC/EMI Components are ideal for CAT scanners, defibrillators, laboratory equipment, and X-ray equipment. 

Filters for Medical Devices

TE Connectivity / Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to a 250VAC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. TE Connectivity / Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.

EV/EH RFI Suppression Chokes

TE Connectivity / Schaffner EV/EH RFI Suppression Chokes are common-mode suppression chokes mainly used to filter noise on AC power lines. TE Connectivity / Schaffner EV/EH series RFI suppression chokes feature rated currents up to 5A, broadband attenuation characteristics, UL-rated materials, RoHS compliance, compact and lightweight design, low magnetic leakage flux, sectional winding, standard footprint, broad range of available inductances and current ratings, and custom-specific versions. Typical applications for the EV/EH series suppression chokes are input filters for switch mode power supplies, filters to reduce leakage noise, TVs/VCRs/multimedia/audio equipment, electric ballast, AC/AC converters, and office automation, communications, and other electronic devices.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.