FN3025HP-50-72

TE Connectivity / Schaffner
631-FN3025HP-50-72
FN3025HP-50-72

Fabricante:

Descripción:
Filtros de líneas de alimentación 50A 30kW P Performance Level

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 193

Existencias:
193 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
11 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$172.58 $172.58
$143.60 $1,436.00
$142.39 $7,119.50
100 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
TE Connectivity
Categoría de producto: Filtros de líneas de alimentación
RoHS:  
3-Phase EMC/RFI Filter
520 VAC
50 A
Chassis Mount
Terminal Block
410 uA
FN 3025
0 Hz to 60 Hz
Marca: TE Connectivity / Schaffner
Conformidad: UL; CSA; IEC/EN
Altura: 84 mm
Longitud: 177 mm
Temperatura de trabajo máxima: + 100 C
Temperatura de trabajo mínima: - 25 C
Tipo de producto: Power Line Filters
Cantidad de empaque de fábrica: 10
Subcategoría: Power Condition
Ancho: 65 mm
Alias de las piezas n.º: 802627-SF
Peso de la unidad: 1 kg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
TARIC:
8532290000
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Filters for Medical Devices

TE Connectivity / Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to a 250VAC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. TE Connectivity / Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.

FN3025 DIN-Rail 3-Phase EMC/RFI Filters

TE Connectivity / Schaffner FN3025 DIN-Rail 3-Phase EMC/RFI Filters have an advanced state-of-the-art filter concept and feature minimized leakage current. The devices feature hinged safety covers and revolutionary embedded filter terminals. Plastic housing and a metal ground plate combine for the lowest possible product weight without compromising EMC behavior. The filters can be used in applications requiring extremely compact solutions. Other uses include automation equipment, motor and servo drives with short cables, stepping motors, and three-phase power supplies.

Power Line Filters for Medical Devices

TE Connectivity / Schaffner Power Line Filters for Medical Devices pass the desired input of 50/60Hz power frequency and block the flow of "noise." All filters provide a high conducted attenuation performance (based on chokes with high-saturation resistance or high-permeable core material) and great thermal behavior. TE Connectivity / Schaffner Power Line Filters for Medical Devices meet IEC61000-4-2 ESD, IEC61000-4-3 radiated susceptibility, and IEC61000-4-8 magnetic field requirements.