IF13-US3-H05-3100-WF-200

TE Connectivity / Schaffner
631-IF13US3H0531WF20
IF13-US3-H05-3100-WF-200

Fabricante:

Descripción:
Cables de alimentación de corriente alterna (CA) Filtered Power Cord NEMA5-15 plug C13

En existencias: 53

Existencias:
53 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
41 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$39.82 $39.82
$38.63 $386.30
$36.27 $906.75
$34.33 $1,373.20
$33.37 $4,004.40
$31.72 $8,881.60
520 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
TE Connectivity
Categoría de producto: Cables de alimentación de corriente alterna (CA)
RoHS:  
North America
AC Power Cord
IEC-320-C13
NEMA 5-15P
18 AWG
2 m
10 A
120 V
Shielded
White
Marca: TE Connectivity / Schaffner
Temperatura de trabajo máxima: + 70 C
Temperatura de trabajo mínima: - 25 C
Tipo de producto: AC Power Cords
Serie: IF13
Cantidad de empaque de fábrica: 40
Subcategoría: Power Cords
Alias de las piezas n.º: 819117-SF
Peso de la unidad: 612.360 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8544429090
ECCN:
EAR99

EMC/EMI Components for Medical Devices

TE Connectivity / Schaffner EMC/EMI Components for Medical Devices offer a 250VAC to 3000VAC voltage range and a 1A to 2300A rating, depending on the model. These EMC/EMI Components offer a cost-effective approach with safety in mind while complying with various industry standards, including UL/CSA/IEC/EN. TE Connectivity / Schaffner EMC/EMI Components are ideal for CAT scanners, defibrillators, laboratory equipment, and X-ray equipment. 

Filters for Medical Devices

TE Connectivity / Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to a 250VAC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. TE Connectivity / Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.

IF13 Filtered Power Cords

TE Connectivity / Schaffner IF13 Filtered Power Cords integrate filters into a power cord to provide a high-frequency filter for demanding applications. Integrated filters allow users to work within EMC limits late in the development stage without requiring a project re-design. The 200cm (78in) IF13 series includes a stripped-end version to accommodate international plug types. Most cables in the IF13 series are ferrite-coated, allowing for very high attenuation performance in upper-frequency ranges. TE Connectivity / Schaffner IF13 filtered, shielded power cords offer 10A rated current at +40°C (+25°C), including models with 120V and 250V voltage ratings.