RT8522-16-4M0

TE Connectivity / Schaffner
631-RT8522-16-4M0
RT8522-16-4M0

Fabricante:

Descripción:
Filtros / Bobinas de modo común 16A 4mH 2-Wire Vert PCB Mounting

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 500

Existencias:
500 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
24 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$12.71 $12.71
$11.12 $111.20
$10.43 $208.60
$9.84 $492.00
$9.58 $958.00
$9.17 $1,834.00
$8.89 $4,445.00
$8.60 $8,600.00

Atributo del producto Valor de atributo Seleccionar atributo
TE Connectivity
Categoría de producto: Filtros / Bobinas de modo común
RoHS:  
RT-Series
PCB Mount
Through Hole
1 Channel
4 mH
- 30 %, + 50 %
16 A
10 mOhms
- 40 C
+ 100 C
32 mm x 50 mm x 52 mm
50 mm
32 mm
52 mm
Common Mode Chokes
Current Compensated Choke
Marca: TE Connectivity / Schaffner
Material del núcleo: Ferrite
Diámetro de plomo: 1.8 mm
Tipo de producto: Common Mode Chokes
Apantallamiento: Unshielded
Cantidad de empaque de fábrica: 100
Subcategoría: Inductors, Chokes & Coils
Frecuencia de prueba: 100 kHz
Alias de las piezas n.º: 816965-SF
Peso de la unidad: 110 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504500000
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

RT Series Ferrite Core Chokes

TE Connectivity's (TE) / Schaffner RT Series Ferrite Core Chokes feature ferrite core technology, up to 600VAC/DC ratings, and a 6A to 85A current range. These chokes suppress EMI noise in PCB-integrated filter designs with line bypass capacitors or can be used with single-phase filters for extra-low leakage filter designs. Additional features include 2- and 3-wire configurations, horizontal and vertical PCB mounting styles, a straightforward pin-out for easy PCB design, and open construction for forced and convection cooling. RT Series Ferrite Core Chokes from TE are suitable for communication devices, medical equipment, converters, and electronic devices.

EMC/EMI Components for Medical Devices

TE Connectivity / Schaffner EMC/EMI Components for Medical Devices offer a 250VAC to 3000VAC voltage range and a 1A to 2300A rating, depending on the model. These EMC/EMI Components offer a cost-effective approach with safety in mind while complying with various industry standards, including UL/CSA/IEC/EN. TE Connectivity / Schaffner EMC/EMI Components are ideal for CAT scanners, defibrillators, laboratory equipment, and X-ray equipment. 

Filters for Medical Devices

TE Connectivity / Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to a 250VAC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. TE Connectivity / Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.

RT Series Chokes

TE Connectivity's (TE) / Schaffner RT Series Chokes enable designers the ability to integrate great saturation behavior with high common-mode performance onto a PCB. The chokes are available in 1-line, 2-line, and 3-line versions with standard current ranges from 6A to 85A with voltages up to 600VAC and horizontal and vertical mounting options. The wide range of 24 different combinations of layout, mounting position, and current-inductance ratings makes TE Schaffner RT chokes ideal for solar inverters and switch-mode power supplies (SMPS).

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.